Hook Up Wire :
4,719 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$74.480 (S$81.1832)5+ S$66.840 (S$72.8556) | - | PVC | Red | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1569 | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 5+ S$8.870 (S$9.6683) | - | - | White | - | - | 16 x 30AWG | - | 25ft | - | - | - | 105°C | 0.82mm² | - | - | - | - | UL 1032, UL MTW AWM 1015, 1230, 1332, 1335 VW-1 FT1 & TEW | - | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ S$107.570 (S$117.2513)5+ S$97.080 (S$105.8172) | - | LSZH | Blue | - | - | 7 x 0.53mm | - | 328ft | - | - | 100m | 90°C | 1.5mm² | 750V | Copper | - | 3.4mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
Reel of 1 Reel | 1+ S$229.060 (S$249.6754)5+ S$210.360 (S$229.2924) | - | PVC | Red | - | 16AWG | 65 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 3.1mm | UL 1015 | - | ||||||
Reel of 1 Reel | 1+ S$213.750 (S$232.9875) | - | PTFE | White | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30.5m | 200°C | 0.56mm² | 600V | Silver Plated Copper | - | 1.47mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$105.540 (S$115.0386)5+ S$95.240 (S$103.8116) | - | PVC | Purple | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+ S$27.440 (S$29.9096)5+ S$25.840 (S$28.1656) | - | PVC | Red | - | 30AWG | 7 x 0.1mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.1mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+ S$62.970 (S$68.6373)50+ S$58.460 (S$63.7214) | - | PVC | Orange | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 80°C | 0.229mm² | 1kV | Copper | - | 1.5mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ S$37.890 (S$41.3001)50+ S$33.150 (S$36.1335) | - | PVC | Red | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30.5m | 105°C | 0.562mm² | 600V | Tinned Copper | - | 1.473mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+ S$167.290 (S$182.3461)5+ S$150.970 (S$164.5573) | - | PVC | White | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 2mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+ S$70.680 (S$77.0412)50+ S$65.610 (S$71.5149)250+ S$64.300 (S$70.087) | - | PVC | Green | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 600V | Copper | - | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+ S$69.700 (S$75.973)2+ S$64.710 (S$70.5339)3+ S$63.420 (S$69.1278)5+ S$62.130 (S$67.7217)7+ S$60.830 (S$66.3047)More Pricing... | - | PVC | Green | - | 18AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 300V | Tinned Copper | - | 1.83mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$51.470 (S$56.1023)5+ S$46.200 (S$50.358) | - | PVC | Brown | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+ S$357.390 (S$389.5551)5+ S$330.920 (S$360.7028) | - | PVC | White | - | 14AWG | 41 x 0.255mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 3.5mm | UL 1015 | - | ||||||
Reel of 1 Reel | 1+ S$75.600 (S$82.404)5+ S$67.840 (S$73.9456) | - | PVC | Black | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+ S$375.840 (S$409.6656)2+ S$347.090 (S$378.3281)5+ S$326.190 (S$355.5471)10+ S$317.700 (S$346.293)25+ S$311.350 (S$339.3715)More Pricing... | - | PFA | Blue | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 1.55mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$319.590 (S$348.3531)2+ S$295.170 (S$321.7353)5+ S$277.410 (S$302.3769)10+ S$270.200 (S$294.518)25+ S$264.800 (S$288.632)More Pricing... | - | PFA | Yellow | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 1.32mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$189.560 (S$206.6204)3+ S$182.440 (S$198.8596)5+ S$171.040 (S$186.4336) | - | PFA | White | - | 34AWG | Solid | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.46mm | CE | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$327.930 (S$357.4437)2+ S$306.970 (S$334.5973)5+ S$288.500 (S$314.465)10+ S$277.270 (S$302.2243)25+ S$271.730 (S$296.1857)More Pricing... | - | PFA | White | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 1.32mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$193.330 (S$210.7297)3+ S$186.070 (S$202.8163)5+ S$174.440 (S$190.1396) | - | PFA | White | - | 32AWG | Solid | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.51mm | CE | ThermoThin Series | ||||||
ALPHA WIRE | 1 Metre | 1+ S$3.640 (S$3.9676)10+ S$3.520 (S$3.8368)25+ S$3.400 (S$3.706)50+ S$3.160 (S$3.4444) | - | MPPE | Blue | - | - | 56 x 0.16mm | - | - | - | - | - | 105°C | 1mm² | 600V | Tinned Copper | - | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ S$205.160 (S$223.6244)2+ S$194.650 (S$212.1685)5+ S$184.140 (S$200.7126)10+ S$173.620 (S$189.2458)25+ S$171.910 (S$187.3819)More Pricing... | - | PFA | Green | - | 36AWG | Solid | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.43mm | CE | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$211.340 (S$230.3606)2+ S$197.480 (S$215.2532)5+ S$183.610 (S$200.1349)10+ S$178.860 (S$194.9574)25+ S$175.210 (S$190.9789)More Pricing... | - | PFA | Brown | - | 32AWG | Solid | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.51mm | CE | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$419.020 (S$456.7318)2+ S$386.930 (S$421.7537)5+ S$363.580 (S$396.3022)10+ S$354.090 (S$385.9581)25+ S$347.010 (S$378.2409) | - | PFA | Green | - | 16AWG | 19 x 0.297mm | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 1.78mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ S$207.210 (S$225.8589)2+ S$193.620 (S$211.0458)5+ S$180.020 (S$196.2218)10+ S$175.360 (S$191.1424)25+ S$171.580 (S$187.0222)More Pricing... | - | PFA | Brown | - | 34AWG | Solid | - | 100ft | - | - | 30.5m | 300°C | - | 600V | Nickel Plated Copper | - | 0.46mm | CE | ThermoThin Series | ||||||