Hook Up Wire :
4,720 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$271.050 (S$295.4445) | - | PTFE | Brown | - | 28AWG | 7 x 0.13mm | - | 1000ft | - | - | 305m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$212.030 (S$231.1127)5+ S$192.770 (S$210.1193)10+ S$188.920 (S$205.9228) | - | PTFE | White | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | - | 300V | Silver Plated Copper | - | 1.499mm | MIL-W-16878/4, UL 1371 | - | ||||||
Reel of 1 Reel | 1+ S$517.780 (S$564.3802)2+ S$492.390 (S$536.7051)3+ S$478.020 (S$521.0418)5+ S$460.410 (S$501.8469)7+ S$449.100 (S$489.519)More Pricing... | - | PTFE | Red | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 200°C | - | 300V | Silver Plated Copper | - | 2.235mm | MIL-W-16878/4, UL 1371 | - | ||||||
Reel of 1 Reel | 1+ S$36.290 (S$39.5561)5+ S$33.090 (S$36.0681)10+ S$32.430 (S$35.3487)25+ S$31.780 (S$34.6402) | - | PVC | Red | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | - | 600V | Copper | - | 1.118mm | MIL-W-16878/1 | - | ||||||
Reel of 1 Reel | 1+ S$27.550 (S$30.0295)5+ S$25.120 (S$27.3808)10+ S$24.630 (S$26.8467)25+ S$24.120 (S$26.2908) | - | PVC | Red | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | - | 300V | Copper | - | 1.27mm | - | - | ||||||
Reel of 1 Reel | 1+ S$263.640 (S$287.3676)2+ S$250.820 (S$273.3938)3+ S$243.560 (S$265.4804)5+ S$234.660 (S$255.7794)7+ S$228.950 (S$249.5555)More Pricing... | - | PTFE | Black | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.27mm | UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$787.670 (S$858.5603)2+ S$726.850 (S$792.2665)3+ S$723.810 (S$788.9529)5+ S$720.760 (S$785.6284)7+ S$706.350 (S$769.9215)More Pricing... | - | MPPE | Orange | - | 18AWG | 16 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.7mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$229.090 (S$249.7081)2+ S$217.970 (S$237.5873)3+ S$211.670 (S$230.7203)5+ S$203.950 (S$222.3055)7+ S$199.000 (S$216.910)More Pricing... | - | PTFE | Green | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.092mm | UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$1,097.890 (S$1,196.7001) | - | PTFE | Black | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 200°C | - | 600V | Copper | - | 1.245mm | UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$306.710 (S$334.3139)5+ S$302.770 (S$330.0193)10+ S$298.830 (S$325.7247) | - | PTFE | White | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 200°C | - | 300V | Silver Plated Copper | - | 2.235mm | MIL-W-16878/4, UL 1371 | - | ||||||
Reel of 1 Reel | 1+ S$451.020 (S$491.6118)5+ S$442.010 (S$481.7909)10+ S$432.980 (S$471.9482)25+ S$423.970 (S$462.1273) | - | ETFE | Violet | - | 28AWG | Solid | - | 1000ft | - | - | 305m | 150°C | 0.08mm² | - | Silver Plated Copper | - | 0.61mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 Reel | 1+ S$76.680 (S$83.5812)5+ S$63.110 (S$68.7899) | - | MPPE | Black | - | 18AWG | Solid | - | 100ft | - | - | 30m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.499mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$311.950 (S$340.0255)2+ S$296.750 (S$323.4575)3+ S$288.150 (S$314.0835)5+ S$277.590 (S$302.5731)7+ S$270.820 (S$295.1938)More Pricing... | - | PTFE | Yellow | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.422mm | UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$82.790 (S$90.2411)5+ S$75.270 (S$82.0443)10+ S$73.770 (S$80.4093) | - | PTFE | Black | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 250V | Copper | - | 0.686mm | MIL-W-16878/4, UL 1371 | - | ||||||
Reel of 1 Reel | 1+ S$43.660 (S$47.5894)5+ S$43.630 (S$47.5567)10+ S$42.750 (S$46.5975)25+ S$41.880 (S$45.6492) | - | PVC | Black | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | - | 300V | Tinned Copper | - | 2.007mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Each | 1+ S$145.120 (S$158.1808) | - | Silicone | Red | - | 14AWG | 420 x 0.08mm | - | 50ft | - | - | 15.2m | 180°C | - | 1.1kV | Tinned Copper | - | 4.7mm | - | - | ||||||
Reel of 1 Reel | 1+ S$2,124.720 (S$2,315.9448) | - | PTFE | Yellow | - | 28AWG | 19 x 0.079mm | - | 1000ft | - | - | 305m | 200°C | 0.093mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$1,908.630 (S$2,080.4067)2+ S$1,813.440 (S$1,976.6496)3+ S$1,759.530 (S$1,917.8877)5+ S$1,693.430 (S$1,845.8387)7+ S$1,650.960 (S$1,799.5464) | - | PTFE | Yellow | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 305m | 200°C | 0.38mm² | 600V | Silver Plated Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Each | 1+ S$165.800 (S$180.722)10+ S$161.050 (S$175.5445)25+ S$154.730 (S$168.6557)50+ S$149.990 (S$163.4891)100+ S$146.040 (S$159.1836) | - | Silicone | Black | - | 8AWG | 1650 x 0.08mm | - | 25ft | - | - | 7.62m | 200°C | - | 1.1kV | Tinned Copper | - | 6.5mm | - | Coolflex 50 Series | ||||||
Reel of 1 Reel | 1+ S$46.510 (S$50.6959)50+ S$45.110 (S$49.1699) | - | PVC | Violet | - | 20AWG | Solid | - | 100ft | - | - | 30m | 105°C | 0.52mm² | 300V | Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$357.390 (S$389.5551) | - | PVC | Black | - | 20AWG | 19 x 32AWG | - | 1000ft | - | - | 305m | 105°C | 0.62mm² | 600V | Tinned Copper | - | 1.524mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+ S$28.430 (S$30.9887) | - | MPPE | Blue | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30m | - | 0.82mm² | 600V | Tinned Copper | - | 1.7mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$55.700 (S$60.713)5+ S$54.590 (S$59.5031)10+ S$53.480 (S$58.2932)25+ S$52.370 (S$57.0833) | - | ETFE | Orange | - | 30AWG | Solid | - | 100ft | - | - | 30m | 150°C | 0.05mm² | - | Silver Plated Copper | - | 0.51mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 Reel | 1+ S$65.340 (S$71.2206)5+ S$59.410 (S$64.7569) | - | PPO | Grey | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | - | 600V | Tinned Copper | - | 1.35mm | UL 11028 | GreenChoice Series | ||||||
Reel of 1 Reel | 1+ S$194.050 (S$211.5145)2+ S$184.640 (S$201.2576)3+ S$179.310 (S$195.4479)5+ S$172.790 (S$188.3411)7+ S$168.600 (S$183.774)More Pricing... | - | TFE | Green | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.118mm | UL 1213 | - | ||||||