0
0 ItemsS$0.00

Hook Up Wire :

4,708 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4376916

RoHS

Reel of 1
Reel
1+ S$205.400(S$223.886)
-
Polyolefin
White
-
-
32 x 0.2mm
-
328ft
-
-
100m
125°C
1mm²
1kV
Tinned Copper
-
2.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4167954

RoHS

Reel of 1
Reel
1+ S$44.380(S$48.3742)
5+ S$43.500(S$47.415)
10+ S$42.610(S$46.4449)
-
PVC
Red
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
-
1kV
Tinned Copper
-
1.778mm
MIL-W-76C
-
4167972

RoHS

Reel of 1
Reel
1+ S$316.960(S$345.4864)
2+ S$301.490(S$328.6241)
3+ S$292.750(S$319.0975)
5+ S$282.030(S$307.4127)
7+ S$275.150(S$299.9135)
More Pricing...
-
PVC
Blue
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
-
600V
Copper
-
2.794mm
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
-
4243232

RoHS

Reel of 1
Reel
1+ S$2,216.050(S$2,415.4945)
2+ S$2,105.280(S$2,294.7552)
3+ S$2,042.560(S$2,226.3904)
5+ S$1,965.640(S$2,142.5476)
-
PTFE
Red
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
200°C
0.357mm²
600V
Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4376922

RoHS

Reel of 1
Reel
1+ S$290.900(S$317.081)
Hook Up Wire
Polyolefin
Green, Yellow
-
-
30 x 0.25mm
-
328ft
-
-
100m
125°C
1.5mm²
1kV
Tinned Copper
-
2.85mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376930

RoHS

Reel of 1
Reel
1+ S$381.010(S$415.3009)
-
Polyolefin
Brown
-
-
48 x 0.25mm
-
328ft
-
-
100m
125°C
2.5mm²
1kV
Tinned Copper
-
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4209882

RoHS

Reel of 1
Reel
1+ S$377.560(S$411.5404)
2+ S$359.120(S$391.4408)
3+ S$348.680(S$380.0612)
5+ S$335.880(S$366.1092)
7+ S$327.670(S$357.1603)
More Pricing...
-
PTFE
Blue
-
24AWG
Solid
-
100ft
-
-
30.5m
200°C
0.205mm²
600V
Silver Plated Copper
-
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4167912

RoHS

Reel of 1
Reel
1+ S$210.830(S$229.8047)
5+ S$195.170(S$212.7353)
10+ S$191.270(S$208.4843)
-
PTFE
Red
-
20AWG
19 x 32AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.422mm
UL 1213
-
4167916

RoHS

Reel of 1
Reel
1+ S$311.950(S$340.0255)
2+ S$296.750(S$323.4575)
3+ S$288.150(S$314.0835)
5+ S$277.590(S$302.5731)
7+ S$270.820(S$295.1938)
More Pricing...
-
PTFE
Purple
-
20AWG
19 x 32AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.422mm
UL 1213
-
4209120

RoHS

Reel of 1
Reel
1+ S$300.700(S$327.763)
50+ S$293.210(S$319.5989)
250+ S$285.870(S$311.5983)
-
PVC
White
-
10AWG
105 x 30AWG
-
100ft
-
-
30.5m
105°C
5.32mm²
600V
Tinned Copper
-
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
4209130

RoHS

Reel of 1
Reel
1+ S$323.530(S$352.6477)
2+ S$307.750(S$335.4475)
3+ S$298.830(S$325.7247)
5+ S$287.890(S$313.8001)
7+ S$280.870(S$306.1483)
More Pricing...
-
Silicone Rubber
White
-
18AWG
16 x 30AWG
-
100ft
-
-
30m
-
0.81mm²
600V
Tinned Copper
-
3.58mm
UL AWM 3212, 3213, 3214, CSA AWM I A/B FT2
-
4209870

RoHS

Reel of 1
Reel
1+ S$696.580(S$759.2722)
50+ S$681.930(S$743.3037)
-
MPPE
Green
-
18AWG
16 x 30AWG
-
1000ft
-
-
305m
105°C
0.82mm²
600V
Tinned Copper
-
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4167984

RoHS

Reel of 1
Reel
1+ S$30.800(S$33.572)
5+ S$28.080(S$30.6072)
10+ S$27.520(S$29.9968)
25+ S$26.950(S$29.3755)
-
PVC
Green
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
-
300V
Copper
-
1.575mm
CSA TRSR-64, UL 1007, UL 1569
-
4167986

RoHS

Reel of 1
Reel
1+ S$21.770(S$23.7293)
5+ S$19.860(S$21.6474)
10+ S$19.460(S$21.2114)
25+ S$19.070(S$20.7863)
-
PVC
Black
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
-
300V
Copper
-
1.194mm
CSA TRSR-64, UL 1007, UL 1569
-
4243288

RoHS

Reel of 1
Reel
1+ S$922.710(S$1,005.7539)
2+ S$877.170(S$956.1153)
3+ S$851.390(S$928.0151)
5+ S$819.780(S$893.5602)
7+ S$799.470(S$871.4223)
More Pricing...
-
ETFE
Red
-
20AWG
19 x 32AWG
-
1000ft
-
-
305m
150°C
0.62mm²
600V
Copper
-
1.524mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4243190

RoHS

Reel of 1
Reel
1+ S$683.750(S$745.2875)
50+ S$636.380(S$693.6542)
250+ S$523.760(S$570.8984)
-
PVC
Brown
-
14AWG
41 x 30AWG
-
1000ft
-
-
305m
105°C
2.09mm²
600V
Copper
-
3.6mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
4243192

RoHS

Reel of 1
Reel
1+ S$148.240(S$161.5816)
50+ S$144.540(S$157.5486)
-
PVC
Yellow
-
12AWG
65 x 30AWG
-
100ft
-
-
30.5m
105°C
3.315mm²
600V
Tinned Copper
-
3.988mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
4376935

RoHS

Reel of 1
Reel
1+ S$381.010(S$415.3009)
-
Polyolefin
White
-
-
48 x 0.25mm
-
328ft
-
-
100m
125°C
2.5mm²
1kV
Tinned Copper
-
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376903

RoHS

Reel of 1
Reel
1+ S$132.770(S$144.7193)
-
Polyolefin
Violet
-
-
24 x 0.2mm
-
328ft
-
-
100m
125°C
0.75mm²
500V
Tinned Copper
-
2.25mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376944

RoHS

Reel of 1
Reel
1+ S$1,005.340(S$1,095.8206)
-
Polyolefin
Black
-
-
82 x 0.3mm
-
328ft
-
-
100m
125°C
6mm²
1kV
Tinned Copper
-
4.65mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4167877

RoHS

Reel of 1
Reel
1+ S$183.860(S$200.4074)
2+ S$174.940(S$190.6846)
3+ S$169.900(S$185.191)
5+ S$163.720(S$178.4548)
7+ S$159.760(S$174.1384)
More Pricing...
-
PTFE
White
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
200°C
-
600V
Copper
-
0.94mm
MIL-W-16878/4, UL 1213
-
4006966

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+ S$292.920(S$319.2828)
5+ S$241.070(S$262.7663)
-
PVDF
Yellow
-
16AWG
19 x 29AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.83mm
-
Spec 44 Series
4209090

RoHS

Reel of 1
Reel
1+ S$114.280(S$124.5652)
2+ S$108.770(S$118.5593)
3+ S$105.650(S$115.1585)
5+ S$101.830(S$110.9947)
7+ S$99.380(S$108.3242)
More Pricing...
-
PVC
White, Blue
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.14mm²
600V
Copper
-
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4243289

RoHS

Reel of 1
Reel
1+ S$375.810(S$409.6329)
2+ S$357.460(S$389.6314)
3+ S$347.070(S$378.3063)
5+ S$334.330(S$364.4197)
7+ S$326.160(S$355.5144)
More Pricing...
-
PVC
Orange
-
24AWG
Solid
-
1000ft
-
-
305m
105°C
0.2mm²
300V
Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4376938

RoHS

Reel of 1
Reel
1+ S$592.470(S$645.7923)
-
Polyolefin
Brown
-
-
56 x 0.3mm
-
328ft
-
-
100m
125°C
4mm²
1kV
Tinned Copper
-
3.95mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
3776-3800 of 4708 items
of 189 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal