0
0 ItemsS$0.00

Hook Up Wire :

4,664 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4531987

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$329.960(S$359.6564)
-
Silicone Rubber
Black
-
20AWG
10 x 30AWG
-
-
30.5m
-
100ft
150°C
0.51mm²
600V
Tinned Copper
-
3.33mm
CSA AWM I A/B FT2, UL 3212
-
4531955

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$47.910(S$52.2219)
2+ S$47.680(S$51.9712)
3+ S$47.440(S$51.7096)
5+ S$47.200(S$51.448)
7+ S$46.960(S$51.1864)
More Pricing...
-
PVC
Brown
-
20AWG
7 x 28AWG
-
-
30.5m
-
100ft
80°C
0.56mm²
300V
Tinned Copper
-
1.47mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4843929

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$118.540(S$129.2086)
5+ S$116.160(S$126.6144)
10+ S$113.800(S$124.042)
25+ S$111.430(S$121.4587)
Hook-Up Wire
ETFE
Green
-
26AWG
Solid
-
-
30.5m
-
100ft
150°C
0.126mm²
-
Copper
-
0.686mm
UL 1422, UL 1423, UL 1516, UL 1523
-
4814681

RoHS

1 Reel: (100ft/30.48m)
Reel
1+ S$1,239.030(S$1,350.5427)
5+ S$1,176.620(S$1,282.5158)
10+ S$1,153.090(S$1,256.8681)
25+ S$1,129.560(S$1,231.2204)
Hook-Up Wire
Silicone Rubber
Black
-
14AWG
41 x 30AWG
-
-
30.48m
-
100ft
150°C
-
15kV
Tinned Copper
-
4.17mm
UL AWM 3239
-
4814685

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+ S$375.990(S$409.8291)
5+ S$334.460(S$364.5614)
10+ S$317.780(S$346.3802)
25+ S$311.430(S$339.4587)
Hook-Up Wire
PVC
Black
-
28AWG
7 x 36AWG
-
-
304.8m
-
1000ft
80°C
-
300V
Tinned Copper
-
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4531223

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$114.160(S$124.4344)
2+ S$113.620(S$123.8458)
3+ S$113.080(S$123.2572)
5+ S$112.540(S$122.6686)
7+ S$112.000(S$122.080)
More Pricing...
-
ETFE
White
-
20AWG
19 x 32AWG
-
-
30.5m
-
100ft
150°C
0.62mm²
600V
Copper
-
1.52mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4531258

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$113.780(S$124.0202)
-
PTFE
Yellow
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
200°C
0.35mm²
250V
Silver Plated Copper
-
1.067mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4531268

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$63.100(S$68.779)
2+ S$61.420(S$66.9478)
3+ S$59.740(S$65.1166)
5+ S$58.050(S$63.2745)
7+ S$56.890(S$62.0101)
More Pricing...
-
PVC
Green, Yellow
-
20AWG
10 x 30AWG
-
-
30.5m
-
100ft
105°C
0.51mm²
600V
Tinned Copper
-
2.54mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
4532075

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$138.550(S$151.0195)
-
ETFE
Black
-
18AWG
19 x 30AWG
-
-
30.5m
-
100ft
150°C
0.96mm²
600V
Copper
-
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4532129

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$93.070(S$101.4463)
2+ S$92.410(S$100.7269)
3+ S$91.740(S$99.9966)
5+ S$91.070(S$99.2663)
7+ S$90.400(S$98.536)
More Pricing...
-
PVC
Purple
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
80°C
0.357mm²
1kV
Tinned Copper
-
1.58mm
MIL-W-76 B Type MW
-
4531989

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$108.580(S$118.3522)
2+ S$103.320(S$112.6188)
5+ S$96.710(S$105.4139)
10+ S$91.950(S$100.2255)
25+ S$90.120(S$98.2308)
More Pricing...
-
PVC
Blue
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
105°C
0.23mm²
600V
Tinned Copper
-
2.235mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
4531914

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$185.910(S$202.6419)
2+ S$185.450(S$202.1405)
3+ S$184.990(S$201.6391)
5+ S$184.530(S$201.1377)
7+ S$184.070(S$200.6363)
More Pricing...
-
ETFE
Black
-
16AWG
19 x 29AWG
-
-
30.5m
-
100ft
150°C
1.23mm²
600V
Copper
-
2.007mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4539815

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+ S$1,140.800(S$1,243.472)
2+ S$1,084.290(S$1,181.8761)
3+ S$1,052.310(S$1,147.0179)
5+ S$1,013.090(S$1,104.2681)
7+ S$987.890(S$1,076.8001)
More Pricing...
-
PVC
Purple
-
20AWG
7 x 0.32mm
-
-
304.8m
-
1000ft
105°C
0.562mm²
300V
Copper
-
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
4531969

RoHS

1 Reel: (1000ft/305m)
Reel
1+ S$1,279.230(S$1,394.3607)
-
PTFE
Red
-
24AWG
7 x 32AWG
-
-
305m
-
1000ft
200°C
0.229mm²
250V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4923447

RoHS

1 Reel: (328ft/100m)
Reel
1+ S$47.890(S$52.2001)
5+ S$46.550(S$50.7395)
10+ S$42.290(S$46.0961)
25+ S$39.760(S$43.3384)
-
Silicone
Orange
-
-
-
-
-
100m
-
328ft
180°C
0.5mm²
500V
Tinned Copper
-
2.1mm
IEC 60228 Class 5
OLFLEX HEAT 180 SiF Series
4814668

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+ S$347.530(S$378.8077)
5+ S$309.170(S$336.9953)
10+ S$300.750(S$327.8175)
25+ S$294.740(S$321.2666)
Hook-Up Wire
PVC
Black
-
24AWG
Solid
-
-
304.8m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4532160

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$61.210(S$66.7189)
2+ S$59.580(S$64.9422)
3+ S$57.950(S$63.1655)
5+ S$56.320(S$61.3888)
7+ S$55.200(S$60.168)
More Pricing...
-
PVC
Violet, White
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
105°C
0.23mm²
600V
Tinned Copper
-
1.12mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4531983

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$681.460(S$742.7914)
2+ S$647.920(S$706.2328)
3+ S$628.940(S$685.5446)
5+ S$605.660(S$660.1694)
7+ S$590.710(S$643.8739)
More Pricing...
-
PTFE
Brown
-
18AWG
19 x 30AWG
-
-
30.5m
-
100ft
200°C
0.969mm²
1kV
Copper
-
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
4531985

RoHS

1 Reel: (1000ft/305m)
Reel
1+ S$2,087.120(S$2,274.9608)
2+ S$2,054.000(S$2,238.860)
3+ S$2,012.920(S$2,194.0828)
5+ S$1,971.840(S$2,149.3056)
-
EPR Rubber
Black
-
18AWG
65 x 0.127mm
-
-
305m
-
1000ft
90°C
0.829mm²
5kV
Copper
-
3.56mm
-
-
4532005

RoHS

1 Reel: (1000ft/305m)
Reel
1+ S$409.070(S$445.8863)
5+ S$400.900(S$436.981)
10+ S$392.710(S$428.0539)
25+ S$384.530(S$419.1377)
-
PTFE
Black
-
32AWG
7 x 40AWG
-
-
305m
-
1000ft
200°C
0.03mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4532035

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$47.910(S$52.2219)
2+ S$47.510(S$51.7859)
3+ S$47.110(S$51.3499)
5+ S$46.710(S$50.9139)
7+ S$46.310(S$50.4779)
More Pricing...
-
PVC
Violet
-
20AWG
7 x 28AWG
-
-
30.5m
-
100ft
80°C
0.56mm²
300V
Tinned Copper
-
1.47mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
5130107

RoHS

TE CONNECTIVITY - RAYCHEM
1 Reel: (328ft/100m)
Reel
1+ S$135.070(S$147.2263)
5+ S$127.120(S$138.5608)
10+ S$120.140(S$130.9526)
25+ S$116.960(S$127.4864)
50+ S$111.160(S$121.1644)
-
ETFE
Blue
-
26AWG
19 x 38AWG
-
-
100m
-
328ft
150°C
-
600V
Tinned Copper
-
0.81mm
-
-
4532190

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$73.830(S$80.4747)
-
PVC
White, Orange
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
80°C
0.23mm²
1kV
Tinned Copper
-
1.5mm
MIL-W-76 B Type MW
-
4532091

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$161.310(S$175.8279)
2+ S$158.090(S$172.3181)
3+ S$154.860(S$168.7974)
5+ S$151.640(S$165.2876)
7+ S$148.410(S$161.7669)
More Pricing...
-
PTFE
Brown
-
28AWG
Solid
-
-
30.5m
-
100ft
200°C
0.08mm²
250V
Silver Plated Copper
-
0.635mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4532121

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ S$1,217.170(S$1,326.7153)
2+ S$1,156.800(S$1,260.912)
3+ S$1,122.630(S$1,223.6667)
5+ S$1,080.730(S$1,177.9957)
7+ S$1,053.810(S$1,148.6529)
More Pricing...
-
Silicone Rubber
Black
-
14AWG
41 x 30AWG
-
-
30.5m
-
100ft
150°C
2.08mm²
10kV
Tinned Copper
-
3.91mm
UL AWM 3239
-
3926-3950 of 4664 items
of 187 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal