Hook Up Wire :
4,720 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$601.580 (S$655.7222)2+ S$572.030 (S$623.5127)3+ S$555.300 (S$605.277)5+ S$534.800 (S$582.932)7+ S$521.630 (S$568.5767)More Pricing... | - | PVC | Yellow | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 304.8m | 105°C | 0.142mm² | 150V | Copper | - | 1.02mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ S$2,258.730 (S$2,462.0157)2+ S$2,221.420 (S$2,421.3478)3+ S$2,204.580 (S$2,402.9922)5+ S$2,187.740 (S$2,384.6366) | - | MPPE | White | - | 12AWG | 65 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 3.3mm² | 600V | Tinned Copper | - | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$495.180 (S$539.7462)2+ S$463.340 (S$505.0406)3+ S$457.180 (S$498.3262)5+ S$435.320 (S$474.4988)7+ S$429.520 (S$468.1768)More Pricing... | - | MPPE | Orange | - | 12AWG | 65 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 3.3mm² | 600V | Tinned Copper | - | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$296.760 (S$323.4684)2+ S$282.290 (S$307.6961)3+ S$274.110 (S$298.7799)5+ S$264.090 (S$287.8581)7+ S$257.640 (S$280.8276)More Pricing... | - | MPPE | Blue | - | 15AWG | 19 x 28AWG | - | 100ft | - | - | 30.5m | 110°C | 1.53mm² | 300V | Copper | - | 2.11mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 Reel | 1+ S$218.440 (S$238.0996) | - | PTFE | Brown | - | 30AWG | 7 x 38AWG | - | 1000ft | - | - | 305m | 200°C | 0.06mm² | 600V | Silver Plated Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$1,140.800 (S$1,243.472)2+ S$1,084.290 (S$1,181.8761)3+ S$1,052.310 (S$1,147.0179)5+ S$1,013.090 (S$1,104.2681)7+ S$987.890 (S$1,076.8001)More Pricing... | - | PVC | Purple | - | 20AWG | 7 x 0.32mm | - | 1000ft | - | - | 304.8m | 105°C | 0.562mm² | 300V | Copper | - | 1.75mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 Reel | 1+ S$435.200 (S$474.368)2+ S$413.910 (S$451.1619)3+ S$401.860 (S$438.0274)5+ S$387.080 (S$421.9172)7+ S$377.600 (S$411.584)More Pricing... | - | MPPE | White | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 304.8m | 110°C | 0.14mm² | 300V | Copper | - | 0.89mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 Reel | 1+ S$239.750 (S$261.3275)2+ S$228.090 (S$248.6181)3+ S$221.490 (S$241.4241)5+ S$213.420 (S$232.6278)7+ S$208.230 (S$226.9707)More Pricing... | - | MPPE | White | - | 16AWG | 19 x 0.29mm | - | 100ft | - | - | 30.5m | - | 1.23mm² | 300V | Copper | - | 1.96mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 Reel | 1+ S$493.920 (S$538.3728) | - | Unjacketed | - | - | 20AWG | Solid | - | 1000ft | - | - | 305m | 200°C | 0.54mm² | - | Tinned Copper | - | 0.838mm | - | - | ||||||
Reel of 1 Reel | 1+ S$518.950 (S$565.6555)5+ S$461.420 (S$502.9478)10+ S$461.050 (S$502.5445)25+ S$451.830 (S$492.4947) | Hook Up Wire | PVC | Black | - | 12AWG | 19 x 25AWG | - | 500ft | - | - | 152.4m | 90°C | - | 600V | Bare Copper | - | 3.43mm | - | EcoGen Premium Series | ||||||
Reel of 1 Reel | 1+ S$66.360 (S$72.3324)5+ S$58.070 (S$63.2963)10+ S$48.120 (S$52.4508)25+ S$44.330 (S$48.3197) | Hook Up Wire | PTFE | Brown | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | - | 250V | Silver Plated Copper | - | 0.787mm | MIL-W-16878/6 (Type ET) | EcoGen Premium Series | ||||||
Reel of 1 Reel | 1+ S$391.220 (S$426.4298)5+ S$348.020 (S$379.3418)10+ S$330.650 (S$360.4085)25+ S$324.040 (S$353.2036) | Hook Up Wire | PVC | Black | - | 28AWG | 7 x 36AWG | - | 1000ft | - | - | 304.8m | 80°C | - | 300V | Tinned Copper | - | 0.89mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$762.850 (S$831.5065)5+ S$638.440 (S$695.8996)10+ S$582.830 (S$635.2847)25+ S$548.440 (S$597.7996) | Hook Up Wire | MPPE | Green, Yellow | - | 16AWG | 26 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | - | 600V | Tinned Copper | - | 2.06mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$1,105.850 (S$1,205.3765)5+ S$925.520 (S$1,008.8168)10+ S$844.900 (S$920.941)25+ S$795.040 (S$866.5936) | Hook Up Wire | MPPE | Green, Yellow | - | 14AWG | 41 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | - | 600V | Tinned Copper | - | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$671.290 (S$731.7061)5+ S$561.830 (S$612.3947)10+ S$512.900 (S$559.061)25+ S$482.620 (S$526.0558) | Hook Up Wire | PTFE | Slate | - | 28AWG | 19 x 40AWG | - | 1000ft | - | - | 304.8m | 200°C | - | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
5107147 RoHS | HUBER+SUHNER | 1 Metre | 1+ S$5.410 (S$5.8969)3+ S$4.940 (S$5.3846) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Reel of 100 Reel | 5+ S$315.190 (S$343.5571)10+ S$299.420 (S$326.3678)25+ S$293.440 (S$319.8496)50+ S$287.450 (S$313.3205) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$717.110 (S$781.6499)5+ S$681.660 (S$743.0094)10+ S$652.950 (S$711.7155)25+ S$631.000 (S$687.790) | - | Silicone | Black | - | - | - | - | 328ft | - | - | 100m | 180°C | 16mm² | 500V | Tinned Copper | - | 7.4mm | CE | OLFLEX HEAT 180 SiF Series | ||||||
HUBER+SUHNER | Reel of 1 Reel | 1+ S$264.350 (S$288.1415) | - | Polyolefin | Green | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 1kV | Tinned Copper | - | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Reel | 1+ S$459.500 (S$500.855)5+ S$384.560 (S$419.1704)10+ S$351.070 (S$382.6663)25+ S$330.350 (S$360.0815) | Hook Up Wire | PTFE | Blue | - | 30AWG | Solid | - | 1000ft | - | - | 304.8m | 200°C | - | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$459.500 (S$500.855)5+ S$384.560 (S$419.1704)10+ S$351.070 (S$382.6663)25+ S$330.350 (S$360.0815) | Hook Up Wire | PTFE | White | - | 30AWG | Solid | - | 1000ft | - | - | 304.8m | 200°C | - | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$472.640 (S$515.1776)5+ S$395.580 (S$431.1822)10+ S$361.120 (S$393.6208)25+ S$339.810 (S$370.3929) | Hook Up Wire | PTFE | Orange | - | 28AWG | 7 x 36AWG | - | 1000ft | - | - | 304.8m | 200°C | - | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
HUBER+SUHNER | Reel of 1 Reel | 1+ S$472.640 (S$515.1776)5+ S$463.190 (S$504.8771)10+ S$453.730 (S$494.5657)25+ S$444.280 (S$484.2652) | - | Polyolefin | Red | - | - | 56 x 0.3mm | - | 328ft | - | - | 100m | 125°C | 4mm² | 1kV | Tinned Copper | - | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Reel | 1+ S$172.940 (S$188.5046)2+ S$164.560 (S$179.3704)3+ S$159.830 (S$174.2147)5+ S$154.020 (S$167.8818)7+ S$150.300 (S$163.827)More Pricing... | - | MPPE | Red | - | 18AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.499mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$172.940 (S$188.5046)2+ S$164.560 (S$179.3704)3+ S$159.830 (S$174.2147)5+ S$154.020 (S$167.8818)7+ S$150.300 (S$163.827)More Pricing... | - | MPPE | Violet | - | 18AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.499mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||