Hook Up Wire :
4,720 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$84.370 (S$91.9633)5+ S$80.190 (S$87.4071)10+ S$76.830 (S$83.7447)25+ S$74.230 (S$80.9107) | - | PVC | Orange | - | - | - | - | 328ft | - | - | 100m | 105°C | 1mm² | 1kV | Tinned Annealed Copper | - | 2.9mm | CE | V-90HT SC Series | ||||||
Reel of 1 Reel | 1+ S$337.460 (S$367.8314)5+ S$320.780 (S$349.6502)10+ S$307.270 (S$334.9243)25+ S$296.940 (S$323.6646) | - | PVC | Dark Blue | - | 12AWG | - | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Tinned Copper | - | 4.6mm | CSA TEW, UL AWM 1015, UL MTW 1063 | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ S$84.370 (S$91.9633)5+ S$80.190 (S$87.4071)10+ S$76.830 (S$83.7447)25+ S$74.230 (S$80.9107) | - | PVC | Orange | - | 17AWG | - | - | 328ft | - | - | 100m | 70°C | 1mm² | 500V | Copper | - | 2.8mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ S$855.710 (S$932.7239)5+ S$813.400 (S$886.606)10+ S$779.150 (S$849.2735)25+ S$752.950 (S$820.7155) | - | PVC | Green, Yellow | - | - | - | - | 328ft | - | - | 100m | 70°C | 25mm² | 750V | Bare Copper | - | 10.2mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ S$1,084.820 (S$1,182.4538) | - | Polyolefin | Green, Yellow | - | - | 82 x 0.3mm | - | 328ft | - | - | 100m | 125°C | 6mm² | 1kV | Tinned Copper | - | 4.65mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||||
Reel of 1 Reel | 1+ S$260.780 (S$284.2502)5+ S$228.190 (S$248.7271)10+ S$189.070 (S$206.0863)25+ S$169.520 (S$184.7768) | Hook Up Wire | PVC | Blue | - | 24AWG | 19 x 36AWG | - | 1000ft | - | - | 304.8m | 105°C | - | 150Vrms | Tinned Copper | - | 1.143mm | CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ S$170.990 (S$186.3791)2+ S$158.450 (S$172.7105)3+ S$154.250 (S$168.1325)5+ S$150.040 (S$163.5436)7+ S$145.840 (S$158.9656)More Pricing... | - | PVC | White | - | 16AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | - | 300V | Tinned Copper | - | 2.11mm | CSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1 | - | ||||||
HUBER+SUHNER | Reel of 1 Reel | 1+ S$133.840 (S$145.8856) | - | Polyolefin | Violet | - | - | 19 x 0.13mm | - | 328ft | - | - | 100m | 125°C | 0.25mm² | 500V | Tinned Copper | - | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
HUBER+SUHNER | Reel of 1 Reel | 1+ S$155.790 (S$169.8111) | - | Polyolefin | Brown | - | - | 19 x 0.18mm | - | 328ft | - | - | 100m | 125°C | 0.5mm² | 500V | Tinned Copper | - | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
HUBER+SUHNER | Reel of 1 Reel | 1+ S$168.640 (S$183.8176) | - | Polyolefin | White | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | - | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Reel | 1+ S$983.470 (S$1,071.9823)5+ S$934.830 (S$1,018.9647)10+ S$895.470 (S$976.0623)25+ S$865.370 (S$943.2533) | - | Fibreglass | White | - | - | - | - | 328ft | - | - | 100m | 350°C | 6mm² | 400V | Nickel Plated Copper | - | 6.2mm | CE | OLFLEX HEAT 350 SC Series | ||||||
Reel of 1 Reel | 1+ S$1,551.350 (S$1,690.9715)2+ S$1,474.200 (S$1,606.878)3+ S$1,430.520 (S$1,559.2668)5+ S$1,376.950 (S$1,500.8755)7+ S$1,342.540 (S$1,463.3686) | - | PTFE | Green | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 200°C | 0.229mm² | 600V | Copper | - | 1.12mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$112.730 (S$122.8757)2+ S$107.290 (S$116.9461)3+ S$104.210 (S$113.5889)5+ S$100.450 (S$109.4905)7+ S$98.020 (S$106.8418)More Pricing... | - | PVC | Yellow | - | 26AWG | 19 x 0.1mm | - | 100ft | - | - | 30.5m | 105°C | - | 600V | Tinned Copper | - | 1.02mm | - | - | ||||||
Reel of 1 Reel | 1+ S$64.860 (S$70.6974) | - | ETFE | Yellow | - | 26AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | - | - | Copper | - | 0.69mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 Reel | 1+ S$766.310 (S$835.2779)2+ S$728.540 (S$794.1086)3+ S$707.160 (S$770.8044)5+ S$680.950 (S$742.2355)7+ S$664.120 (S$723.8908)More Pricing... | - | PVC | Brown | - | 22AWG | 19 x 0.16mm | - | 1000ft | - | - | 304.8m | 105°C | 0.385mm² | 150Vrms | Copper | - | 1.32mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
HUBER+SUHNER | Reel of 1 Reel | 1+ S$594.060 (S$647.5254) | - | Polyolefin | White | - | - | 56 x 0.3mm | - | 328ft | - | - | 100m | 125°C | 4mm² | 1kV | Tinned Copper | - | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Reel | 1+ S$90.400 (S$98.536)5+ S$85.930 (S$93.6637)10+ S$82.300 (S$89.707)25+ S$79.540 (S$86.6986) | - | PVC | Dark Blue | - | - | - | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 50VAC | Copper | - | 1.3mm | CE | LiY Series | ||||||
Reel of 1 Reel | 1+ S$703.470 (S$766.7823)2+ S$663.330 (S$723.0297)3+ S$641.500 (S$699.235)5+ S$619.660 (S$675.4294) | - | Silicone Rubber | White | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 150°C | 0.35mm² | 20kV | Tinned Copper | - | 3.33mm | UL AWM 3239 | - | ||||||
Reel of 1 Reel | 1+ S$71.580 (S$78.0222) | - | PVC | Purple | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 600V | Copper | - | 2.845mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ S$767.170 (S$836.2153) | - | XLPE | Black | - | 10AWG | 105 x 0.255mm | - | 100ft | - | - | 30.5m | 125°C | 5.37mm² | 600V | Copper | - | 4.52mm | - | - | ||||||
Reel of 1 Reel | 1+ S$170.810 (S$186.1829)2+ S$162.540 (S$177.1686)3+ S$157.860 (S$172.0674)5+ S$152.130 (S$165.8217)7+ S$148.440 (S$161.7996)More Pricing... | - | PVC | Red | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.14mm² | 600V | Tinned Copper | - | 2.11mm | CE, CSA AWM I A/B FT1 & TEW 105, UL 1015, 1230, VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$188.600 (S$205.574) | - | PVC | Red | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.62mm² | 150Vrms | Copper | - | 1.524mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ S$133.840 (S$145.8856) | Hook Up Wire | Polyolefin | Red | - | - | 19 x 0.13mm | - | 328ft | - | - | 100m | 125°C | 0.25mm² | 500V | Tinned Copper | - | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||||
HUBER+SUHNER | Reel of 1 Reel | 1+ S$133.840 (S$145.8856) | - | Polyolefin | Yellow | - | - | 19 x 0.13mm | - | 328ft | - | - | 100m | 125°C | 0.25mm² | 500V | Tinned Copper | - | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Reel | 1+ S$992.260 (S$1,081.5634)5+ S$830.460 (S$905.2014)10+ S$758.130 (S$826.3617)25+ S$713.380 (S$777.5842) | Hook Up Wire | PTFE | White | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 304.8m | 200°C | - | 600V | Silver Plated Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||