No results found
We couldn't find any product matching with your search MXT 1 CN. Here are some suggestions based on your search.
5 Product Results Found for "MXT 1 CN"
Find a huge range of Hook Up Wire at element14 Singapore. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2924841 RoHS | Reel of 30 Reel | 1+ S$93.360 (S$101.7624)2+ S$88.870 (S$96.8683)3+ S$86.320 (S$94.0888)5+ S$83.200 (S$90.688)7+ S$81.200 (S$88.508)More Pricing... | Min: 1 / Mult: 1 | PVC | Brown | 20AWG | 0.51mm² | 100ft | 30.5m | 105°C | 10 x 30AWG | 300V | Tinned Copper | 0 | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||
2774301 RoHS | 1 Metre | 1+ S$1.320 (S$1.4388)10+ S$1.280 (S$1.3952)25+ S$1.240 (S$1.3516)50+ S$1.150 (S$1.2535) | Min: 1 / Mult: 1 | PVC | Black | - | 1.5mm² | 3.3ft | 1m | 70°C | 7 x 0.53mm | 750V | Copper | 2.9mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | ||||
2290840 RoHS | Reel of 30 Reel | 1+ S$93.360 (S$101.7624)2+ S$88.870 (S$96.8683)3+ S$86.320 (S$94.0888)5+ S$83.200 (S$90.688)7+ S$81.200 (S$88.508)More Pricing... | Min: 1 / Mult: 1 | PVC | Violet | 20AWG | 0.51mm² | 100ft | 30.5m | 105°C | 10 x 30AWG | 300V | Tinned Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||
2833058 RoHS | Reel of 1 Reel | 1+ S$6,808.430 (S$7,421.1887)2+ S$6,711.640 (S$7,315.6876) | Min: 1 / Mult: 1 | PTFE | Black | 18AWG | 0.82mm² | 1000ft | 305m | 200°C | Solid | 600V | Silver Plated Copper | 1.55mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||
2812747 RoHS | Reel of 305 Reel | 1+ S$382.800 (S$417.252)2+ S$353.160 (S$384.9444)5+ S$333.810 (S$363.8529)10+ S$316.030 (S$344.4727)25+ S$292.290 (S$318.5961)More Pricing... | Min: 1 / Mult: 1 | PVC | Black | 30AWG | 0.057mm² | 1000ft | 305m | 105°C | 7 x 38AWG | 300V | Copper | 1.09mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - |