40 Product Results Found for "R.5"
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$121.390 (S$132.3151)50+ S$103.120 (S$112.4008) | - | PTFE | Red | 28AWG | 7 x 0.13mm | 100ft | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$160.300 (S$174.727)50+ S$145.690 (S$158.8021)250+ S$129.160 (S$140.7844) | - | PTFE | Red | 26AWG | 7 x 34AWG | 100ft | 30.5m | 200°C | 0.142mm² | 600V | Silver Plated Copper | - | 0.991mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$272.680 (S$297.2212)50+ S$252.120 (S$274.8108) | - | - | - | - | 19 x 30AWG | - | - | - | 0.969mm² | - | Silver Plated Copper | - | - | - | ||||||
Reel of 1 Reel | 1+ S$163.740 (S$178.4766)50+ S$139.090 (S$151.6081)250+ S$136.310 (S$148.5779) | - | PTFE | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.24mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$205.820 (S$224.3438)50+ S$190.300 (S$207.427)250+ S$186.500 (S$203.285) | - | PTFE | Red | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | - | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$1,027.980 (S$1,120.4982) | - | PTFE | Red | 22AWG | 19 x 34AWG | 1000ft | 305m | 200°C | 0.385mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$171.480 (S$186.9132) | - | PTFE | Red | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | 0.385mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$22.100 (S$24.089)5+ S$22.030 (S$24.0127)10+ S$21.950 (S$23.9255) | - | PVC | Red | 14AWG | 651 x 0.07mm | 16ft | 5m | 70°C | 2.5mm² | 1.5kV | Copper | - | 4mm | - | ||||||
Reel of 1 Reel | 1+ S$123.000 (S$134.070)50+ S$113.730 (S$123.9657)250+ S$111.460 (S$121.4914) | - | PTFE | Red | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$706.590 (S$770.1831)2+ S$648.100 (S$706.429)5+ S$646.640 (S$704.8376)10+ S$635.680 (S$692.8912) | - | - | - | - | 7 x 0.13mm | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | ||||||
Reel of 1 Reel | 1+ S$144.160 (S$157.1344)50+ S$133.290 (S$145.2861) | - | PTFE | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$248.090 (S$270.4181)50+ S$243.130 (S$265.0117) | - | PTFE | Red | 16AWG | 19 x 29AWG | 100ft | 30.5m | 200°C | 1.23mm² | 600V | Silver Plated Copper | - | 2.03mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$399.200 (S$435.128) | - | PTFE | Red | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 1kV | Tinned Copper | - | 2.01mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Reel of 1 Reel | 1+ S$475.210 (S$517.9789) | - | PTFE | Red | 26AWG | 7 x 34AWG | 1000ft | 304.8m | 200°C | 0.142mm² | 600V | Copper | - | 1.016mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$409.910 (S$446.8019)2+ S$384.600 (S$419.214)5+ S$366.020 (S$398.9618)10+ S$356.470 (S$388.5523)25+ S$333.620 (S$363.6458) | - | TFE | Red | 20AWG | 19 x 0.2mm | 100ft | 30.5m | 200°C | 0.62mm² | 1kV | Copper | - | 1.7mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Reel of 1 Reel | 1+ S$260.590 (S$284.0431) | - | PTFE | Red | 20AWG | 7 x 28AWG | 100ft | 30.5m | 200°C | 0.562mm² | 600V | Tinned Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$1,262.730 (S$1,376.3757) | - | PTFE | Red | 20AWG | 19 x 32AWG | 1000ft | 304.8m | 200°C | 0.62mm² | 600V | Copper | - | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$108.510 (S$118.2759)50+ S$92.170 (S$100.4653) | - | PTFE | Red | 30AWG | 7 x 38AWG | 100ft | 30.5m | 200°C | 0.057mm² | 600V | Tinned Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$1,219.700 (S$1,329.473) | - | PTFE | Red | 24AWG | 19 x 36AWG | 1000ft | 305m | 200°C | 0.24mm² | 600V | Silver Plated Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$567.410 (S$618.4769)2+ S$520.440 (S$567.2796)3+ S$519.270 (S$566.0043)5+ S$510.470 (S$556.4123)7+ S$486.180 (S$529.9362)More Pricing... | - | PTFE | Red | 14AWG | 19 x 27AWG | 100ft | 30.5m | 200°C | 1.94mm² | 600V | Silver Plated Copper | - | 2.41mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1 Reel | 1+ S$91.740 (S$99.9966)50+ S$85.610 (S$93.3149) | - | PTFE | Red | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | 0.385mm² | 1kV | Copper | - | 1.499mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Reel of 1 Reel | 1+ S$210.270 (S$229.1943)50+ S$178.610 (S$194.6849) | - | PTFE | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.242mm² | 1kV | Copper | - | 1.321mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Reel of 1 Reel | 1+ S$723.760 (S$788.8984)2+ S$721.900 (S$786.871)3+ S$720.040 (S$784.8436)5+ S$715.750 (S$780.1675)7+ S$711.450 (S$775.4805) | - | - | - | - | 7 x 32AWG | - | - | - | 0.229mm² | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$950.000 (S$1,035.500)2+ S$871.360 (S$949.7824)3+ S$869.390 (S$947.6351)5+ S$854.650 (S$931.5685)7+ S$813.990 (S$887.2491) | - | PTFE | Red | 26AWG | 19 x 38AWG | 1000ft | 305m | 200°C | 0.15mm² | 600V | Silver Plated Copper | - | 0.9mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
JONARD TOOLS | Each | 1+ S$29.750 (S$32.4275) | - | - | - | - | Solid | - | - | - | - | - | - | 0.495mm | - | - | |||||