410 Product Results Found for "r"
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$435.080 (S$474.2372)2+ S$413.610 (S$450.8349)3+ S$401.450 (S$437.5805)5+ S$386.540 (S$421.3286)7+ S$376.970 (S$410.8973)More Pricing... | - | PVC | Red | 18AWG | 19 x 30AWG | 1000ft | 304.8m | 105°C | 0.969mm² | 150V | Copper | - | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ S$165.740 (S$180.6566)25+ S$140.790 (S$153.4611)125+ S$137.980 (S$150.3982) | - | PVC | Red | 24AWG | 7 x 32AWG | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$48.260 (S$52.6034)50+ S$44.630 (S$48.6467)250+ S$43.740 (S$47.6766) | - | PVC | Red | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$334.330 (S$364.4197)25+ S$284.000 (S$309.560)125+ S$278.320 (S$303.3688) | - | PVC | Red | 18AWG | 16 x 30AWG | 1000ft | 304.8m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$175.660 (S$191.4694)50+ S$171.260 (S$186.6734)250+ S$166.990 (S$182.0191) | - | MPPE | Red | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.3mm² | 600V | Tinned Copper | - | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$481.070 (S$524.3663)2+ S$444.180 (S$484.1562)5+ S$417.320 (S$454.8788)10+ S$406.370 (S$442.9433)25+ S$379.510 (S$413.6659) | - | - | - | - | 10 x 0.255mm | - | - | - | 0.51mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$99.470 (S$108.4223)50+ S$92.680 (S$101.0212)250+ S$76.280 (S$83.1452) | - | MPPE | Red | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$121.390 (S$132.3151)50+ S$103.120 (S$112.4008) | - | PTFE | Red | 28AWG | 7 x 0.13mm | 100ft | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$38.670 (S$42.1503)25+ S$35.760 (S$38.9784)125+ S$35.050 (S$38.2045) | - | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$425.310 (S$463.5879)25+ S$390.110 (S$425.2199)125+ S$389.230 (S$424.2607) | - | - | - | - | 26 x 30AWG | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$706.590 (S$770.1831)2+ S$648.100 (S$706.429)5+ S$646.640 (S$704.8376)10+ S$635.680 (S$692.8912) | - | - | - | - | 7 x 0.13mm | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$239.890 (S$261.4801)50+ S$221.800 (S$241.762)250+ S$217.370 (S$236.9333) | - | PVC | Red | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$160.300 (S$174.727)50+ S$145.690 (S$158.8021)250+ S$129.160 (S$140.7844) | - | PTFE | Red | 26AWG | 7 x 34AWG | 100ft | 30.5m | 200°C | 0.142mm² | 600V | Silver Plated Copper | - | 0.991mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$218.470 (S$238.1323)2+ S$206.630 (S$225.2267)3+ S$204.830 (S$223.2647)5+ S$195.090 (S$212.6481)7+ S$192.560 (S$209.8904)More Pricing... | - | PVC | Red | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ S$144.160 (S$157.1344)50+ S$133.290 (S$145.2861) | - | PTFE | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$65.250 (S$71.1225)2+ S$60.330 (S$65.7597)3+ S$57.720 (S$62.9148)5+ S$55.100 (S$60.059)7+ S$52.480 (S$57.2032)More Pricing... | - | PVC | Red | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ S$37.590 (S$40.9731)25+ S$34.750 (S$37.8775)125+ S$34.060 (S$37.1254) | - | PVC | Red | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$205.170 (S$223.6353)50+ S$189.700 (S$206.773)250+ S$185.910 (S$202.6419) | - | PVC | Red | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.29mm² | 600V | Tinned Copper | - | 3.988mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ S$81.010 (S$88.3009)25+ S$68.810 (S$75.0029) | - | PVC | Red | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.326mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$56.870 (S$61.9883)25+ S$52.580 (S$57.3122)125+ S$51.530 (S$56.1677) | - | PVC | Red | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | - | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$272.680 (S$297.2212)50+ S$252.120 (S$274.8108) | - | - | - | - | 19 x 30AWG | - | - | - | 0.969mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$71.400 (S$77.826)50+ S$60.650 (S$66.1085) | - | MPPE | Red | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$163.740 (S$178.4766)50+ S$139.090 (S$151.6081)250+ S$136.310 (S$148.5779) | - | PTFE | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.24mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$205.820 (S$224.3438)50+ S$190.300 (S$207.427)250+ S$186.500 (S$203.285) | - | PTFE | Red | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | - | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ S$306.450 (S$334.0305)2+ S$260.320 (S$283.7488)3+ S$257.140 (S$280.2826)5+ S$253.960 (S$276.8164)7+ S$250.780 (S$273.3502)More Pricing... | - | - | - | - | 7 x 0.255mm | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||