Hook Up Wire:

3 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290732

RoHS

Reel of 1
Reel
1+
S$962.550
(S$1,049.1795)
2+
S$914.510
(S$996.8159)
3+
S$887.310
(S$967.1679)
5+
S$862.840
(S$940.4956)
Min: 1 / Mult: 1
PTFE
White
10AWG
4.74mm²
100ft
30.5m
200°C
37 x 0.4mm
600V
Tinned Copper
3.404mm
MIL-DTL-16878/4 (Type E)
2290731

RoHS

Reel of 30
Reel
1+
S$1,271.870
(S$1,386.3383)
2+
S$1,208.770
(S$1,317.5593)
3+
S$1,173.030
(S$1,278.6027)
5+
S$1,129.220
(S$1,230.8498)
7+
S$1,106.240
(S$1,205.8016)
Min: 1 / Mult: 1
PTFE
White
12AWG
3.08mm²
100ft
30.5m
200°C
19 x 0.45mm
600V
Silver Plated Copper
2.89mm
MIL-DTL-16878/4 (Type E)
4531941

RoHS

Reel of 1
Reel
1+
S$4,133.600
(S$4,505.624)
Min: 1 / Mult: 1
PTFE
White
10AWG
4.77mm²
1000ft
305m
200°C
37 x 0.405mm
600V
Copper
3.4mm
MIL-DTL-16878/4 (Type E)
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal