Hook Up Wire:

208 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1199125

RoHS

Reel of 1
Reel
1+
S$150.080
(S$163.5872)
50+
S$139.830
(S$152.4147)
250+
S$115.080
(S$125.4372)
Min: 1 / Mult: 1
PTFE
Orange
24AWG
0.242mm²
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
1199107

RoHS

Reel of 30
Reel
1+
S$152.390
(S$166.1051)
50+
S$149.180
(S$162.6062)
Min: 1 / Mult: 1
PTFE
Red
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1199142

RoHS

Reel of 1
Reel
1+
S$309.520
(S$337.3768)
50+
S$303.010
(S$330.2809)
Min: 1 / Mult: 1
PTFE
Red
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
600V
Silver Plated Copper
1.78mm
MIL-DTL-16878/4 (Type E), UL 1213
1199141

RoHS

Reel of 30
Reel
1+
S$309.520
(S$337.3768)
50+
S$303.020
(S$330.2918)
Min: 1 / Mult: 1
PTFE
Black
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
600V
Silver Plated Copper
1.78mm
MIL-DTL-16878/4 (Type E), UL 1213
2290771

RoHS

Reel of 1
Reel
1+
S$163.440
(S$178.1496)
50+
S$160.010
(S$174.4109)
250+
S$131.690
(S$143.5421)
Min: 1 / Mult: 1
PTFE
Red
26AWG
0.142mm²
100ft
30.5m
200°C
7 x 34AWG
600V
Silver Plated Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
2290766

RoHS

Reel of 30
Reel
1+
S$171.040
(S$186.4336)
50+
S$159.340
(S$173.6806)
250+
S$131.140
(S$142.9426)
Min: 1 / Mult: 1
PTFE
Black
24AWG
0.24mm²
100ft
30.5m
200°C
19 x 36AWG
600V
Silver Plated Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
1199131

RoHS

Reel of 30
Reel
1+
S$272.020
(S$296.5018)
50+
S$253.160
(S$275.9444)
250+
S$208.360
(S$227.1124)
Min: 1 / Mult: 1
PTFE
Red
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
2812808

RoHS

Reel of 305
Reel
1+
S$1,292.950
(S$1,409.3155)
Min: 1 / Mult: 1
PTFE
Red
22AWG
0.385mm²
1000ft
305m
200°C
19 x 34AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
1619607

RoHS

Reel of 305
Reel
1+
S$480.130
(S$523.3417)
Min: 1 / Mult: 1
PTFE
Black
28AWG
0.072mm²
1000ft
305m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
2812805

RoHS

Reel of 305
Reel
1+
S$1,292.950
(S$1,409.3155)
Min: 1 / Mult: 1
PTFE
Black
22AWG
0.385mm²
1000ft
305m
200°C
19 x 34AWG
600V
Tinned Copper
1.3mm
MIL-DTL-16878/4 (Type E), UL 1213
2812797

RoHS

Reel of 305
Reel
1+
S$1,037.250
(S$1,130.6025)
Min: 1 / Mult: 1
PTFE
Blue
24AWG
0.242mm²
1000ft
305m
200°C
19 x 0.127mm
600V
Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
2812796

RoHS

Reel of 1
Reel
1+
S$961.120
(S$1,047.6208)
2+
S$941.900
(S$1,026.671)
5+
S$922.680
(S$1,005.7212)
Min: 1 / Mult: 1
PTFE
Black
24AWG
0.242mm²
1000ft
305m
200°C
19 x 36AWG
600V
Tinned Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
2924817

RoHS

Reel of 1
Reel
1+
S$1,349.020
(S$1,470.4318)
2+
S$1,282.030
(S$1,397.4127)
3+
S$1,244.120
(S$1,356.0908)
5+
S$1,197.610
(S$1,305.3949)
7+
S$1,177.910
(S$1,283.9219)
Min: 1 / Mult: 1
PTFE
Red
26AWG
0.15mm²
1000ft
305m
200°C
19 x 38AWG
600V
Silver Plated Copper
0.9mm
MIL-DTL-16878/4 (Type E), UL 1213
1199106

RoHS

Reel of 1
Reel
1+
S$149.450
(S$162.9005)
50+
S$146.310
(S$159.4779)
Min: 1 / Mult: 1
PTFE
Black
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
1199128

RoHS

Reel of 1
Reel
1+
S$272.020
(S$296.5018)
50+
S$253.160
(S$275.9444)
250+
S$208.360
(S$227.1124)
Min: 1 / Mult: 1
PTFE
White
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
1199145

RoHS

Reel of 1
Reel
1+
S$297.610
(S$324.3949)
50+
S$291.350
(S$317.5715)
Min: 1 / Mult: 1
PTFE
Blue
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
600V
Silver Plated Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
2290752

RoHS

Reel of 30
Reel
1+
S$163.930
(S$178.6837)
50+
S$160.500
(S$174.945)
Min: 1 / Mult: 1
PTFE
Red
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
1199127

RoHS

Reel of 1
Reel
1+
S$150.080
(S$163.5872)
50+
S$139.830
(S$152.4147)
250+
S$115.080
(S$125.4372)
Min: 1 / Mult: 1
PTFE
Purple
24AWG
0.229mm²
100ft
30.5m
200°C
7 x 32AWG
600V
Tinned Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
2290929

RoHS

Reel of 1
Reel
1+
S$438.780
(S$478.2702)
2+
S$419.620
(S$457.3858)
5+
S$384.750
(S$419.3775)
10+
S$365.900
(S$398.831)
25+
S$336.890
(S$367.2101)
Min: 1 / Mult: 1
PTFE
White
20AWG
0.52mm²
100ft
30.5m
200°C
Solid
600V
Silver Plated Copper
1.321mm
MIL-DTL-16878/4 (Type E), UL 1213
1619641

RoHS

Reel of 305
Reel
1+
S$1,400.410
(S$1,526.4469)
Min: 1 / Mult: 1
PTFE
Black
20AWG
0.62mm²
1000ft
305m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
2290937

RoHS

Reel of 30
Reel
1+
S$143.610
(S$156.5349)
Min: 1 / Mult: 1
PTFE
Red
24AWG
0.205mm²
100ft
30.5m
200°C
Solid
600V
Silver Plated Copper
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
2290932

RoHS

Reel of 1
Reel
1+
S$324.580
(S$353.7922)
2+
S$308.740
(S$336.5266)
3+
S$299.780
(S$326.7602)
5+
S$288.800
(S$314.792)
7+
S$281.750
(S$307.1075)
More Pricing...
Min: 1 / Mult: 1
PTFE
Red
22AWG
0.32mm²
100ft
30.5m
200°C
Solid
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
2290736

RoHS

Reel of 1
Reel
1+
S$831.660
(S$906.5094)
2+
S$790.640
(S$861.7976)
3+
S$767.410
(S$836.4769)
5+
S$738.950
(S$805.4555)
7+
S$720.650
(S$785.5085)
More Pricing...
Min: 1 / Mult: 1
PTFE
Black
14AWG
1.94mm²
100ft
30.5m
200°C
19 x 27AWG
600V
Silver Plated Copper
2.41mm
MIL-DTL-16878/4 (Type E), UL 1213
1619608

RoHS

Reel of 1
Reel
1+
S$1,005.580
(S$1,096.0822)
2+
S$927.670
(S$1,011.1603)
5+
S$870.980
(S$949.3682)
10+
S$859.240
(S$936.5716)
Min: 1 / Mult: 1
PTFE
Red
28AWG
0.072mm²
1000ft
304.8m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
1199124

RoHS

Reel of 30
Reel
1+
S$147.190
(S$160.4371)
50+
S$137.150
(S$149.4935)
250+
S$112.870
(S$123.0283)
Min: 1 / Mult: 1
PTFE
Brown
24AWG
0.229mm²
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
1-25 of 208 items
of 9 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal