Hook Up Wire:

32 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290725

RoHS

Reel of 30
Reel
1+
S$104.720
(S$114.1448)
Min: 1 / Mult: 1
PTFE
White
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2812814

RoHS

Reel of 30
Reel
1+
S$140.840
(S$153.5156)
2+
S$133.980
(S$146.0382)
3+
S$130.090
(S$141.7981)
5+
S$125.330
(S$136.6097)
7+
S$122.280
(S$133.2852)
More Pricing...
Min: 1 / Mult: 1
PTFE
Red
24AWG
0.242mm²
100ft
30.5m
200°C
19 x 36AWG
1kV
Copper
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2290727

RoHS

Reel of 30
Reel
1+
S$271.470
(S$295.9023)
Min: 1 / Mult: 1
PTFE
Black
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
1kV
Silver Plated Copper
2.01mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2473917

RoHS

Reel of 30
Reel
1+
S$134.060
(S$146.1254)
50+
S$131.250
(S$143.0625)
Min: 1 / Mult: 1
PTFE
Black
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1743267

RoHS

Reel of 1
Reel
1+
S$405.410
(S$441.8969)
2+
S$385.580
(S$420.2822)
3+
S$374.360
(S$408.0524)
5+
S$360.610
(S$393.0649)
7+
S$351.760
(S$383.4184)
More Pricing...
Min: 1 / Mult: 1
TFE
Red
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 0.2mm
1kV
Copper
1.7mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2812816

RoHS

Reel of 30
Reel
1+
S$131.430
(S$143.2587)
50+
S$128.670
(S$140.2503)
Min: 1 / Mult: 1
PTFE
Green
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2290724

RoHS

Reel of 1
Reel
1+
S$351.250
(S$382.8625)
5+
S$344.230
(S$375.2107)
10+
S$337.200
(S$367.548)
50+
S$330.180
(S$359.8962)
Min: 1 / Mult: 1
PTFE
White
14AWG
-
100ft
30.5m
200°C
19 x 27AWG
1kV
Silver Plated Copper
2.69mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2290723

RoHS

Reel of 1
Reel
1+
S$593.450
(S$646.8605)
5+
S$581.590
(S$633.9331)
10+
S$569.720
(S$620.9948)
50+
S$557.850
(S$608.0565)
Min: 1 / Mult: 1
PTFE
White
12AWG
3.08mm²
100ft
30.5m
200°C
19 x 0.45mm
1kV
Silver Plated Copper
3.175mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2290729

RoHS

Reel of 30
Reel
1+
S$152.880
(S$166.6392)
50+
S$149.670
(S$163.1403)
Min: 1 / Mult: 1
PTFE
Black
24AWG
0.242mm²
100ft
30.5m
200°C
19 x 0.13mm
1kV
Silver Plated Copper
1.37mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1743269

RoHS

Reel of 1
Reel
1+
S$406.630
(S$443.2267)
2+
S$386.730
(S$421.5357)
3+
S$375.480
(S$409.2732)
5+
S$361.680
(S$394.2312)
7+
S$352.820
(S$384.5738)
More Pricing...
Min: 1 / Mult: 1
PTFE
White
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
1kV
Copper
1.702mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2473918

RoHS

Reel of 30
Reel
1+
S$175.820
(S$191.6438)
50+
S$172.110
(S$187.5999)
Min: 1 / Mult: 1
PTFE
Red
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2812817

RoHS

Reel of 30
Reel
1+
S$192.700
(S$210.043)
Min: 1 / Mult: 1
TFE
Black
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
1kV
Copper
1.727mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2812815

RoHS

Reel of 30
Reel
1+
S$134.060
(S$146.1254)
50+
S$131.250
(S$143.0625)
Min: 1 / Mult: 1
PTFE
Blue
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
4532195

RoHS

Reel of 1
Reel
1+
S$105.300
(S$114.777)
Min: 1 / Mult: 1
PTFE
Brown
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
1kV
Silver Plated Copper
1.73mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
4532183

RoHS

Reel of 1
Reel
1+
S$3,261.930
(S$3,555.5037)
Min: 1 / Mult: 1
PTFE
White
12AWG
3.105mm²
1000ft
305m
200°C
19 x 0.455mm
1kV
Copper
3.15mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
4532087

RoHS

Reel of 1
Reel
1+
S$320.260
(S$349.0834)
2+
S$304.640
(S$332.0576)
3+
S$295.790
(S$322.4111)
5+
S$284.960
(S$310.6064)
7+
S$278.000
(S$303.020)
More Pricing...
Min: 1 / Mult: 1
PTFE
White
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.524mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
4531260

RoHS

Reel of 1
Reel
1+
S$121.060
(S$131.9554)
Min: 1 / Mult: 1
PTFE
Orange
18AWG
0.96mm²
100ft
30.5m
200°C
19 x 30AWG
300V
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
4531226

RoHS

Reel of 1
Reel
1+
S$284.570
(S$310.1813)
2+
S$270.710
(S$295.0739)
3+
S$262.860
(S$286.5174)
5+
S$253.240
(S$276.0316)
7+
S$247.070
(S$269.3063)
More Pricing...
Min: 1 / Mult: 1
PTFE
Brown
24AWG
0.24mm²
100ft
30.5m
200°C
19 x 36AWG
300V
Copper
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
4532058

RoHS

Reel of 1
Reel
1+
S$655.600
(S$714.604)
2+
S$623.350
(S$679.4515)
3+
S$605.090
(S$659.5481)
5+
S$582.710
(S$635.1539)
7+
S$568.330
(S$619.4797)
More Pricing...
Min: 1 / Mult: 1
PTFE
White
16AWG
1.23mm²
100ft
30.5m
200°C
19 x 29AWG
1kV
Silver Plated Copper
2.26mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2290726

RoHS

Reel of 30
Reel
1+
S$208.830
(S$227.6247)
Min: 1 / Mult: 1
PTFE
Red
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2924819

RoHS

Reel of 30
Reel
1+
S$147.000
(S$160.230)
50+
S$143.910
(S$156.8619)
Min: 1 / Mult: 1
PTFE
White
24AWG
0.24mm²
100ft
30.5m
200°C
19 x 36AWG
300V
Silver Plated Copper
1.37mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1743286

RoHS

Reel of 1
Reel
1+
S$1,155.280
(S$1,259.2552)
Min: 1 / Mult: 1
TFE
White
16AWG
1.327mm²
1000ft
304.8m
200°C
19 x 0.286mm
1kV
Copper
2.18mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1743266

RoHS

Reel of 1
Reel
1+
S$2,384.480
(S$2,599.0832)
2+
S$2,265.070
(S$2,468.9263)
3+
S$2,197.440
(S$2,395.2096)
5+
S$2,176.390
(S$2,372.2651)
Min: 1 / Mult: 1
PTFE
Red
20AWG
0.62mm²
1000ft
304.8m
200°C
19 x 32AWG
1kV
Copper
1.7mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2473919

RoHS

Reel of 30
Reel
1+
S$131.430
(S$143.2587)
50+
S$128.670
(S$140.2503)
Min: 1 / Mult: 1
PTFE
Yellow
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2812818

RoHS

Reel of 1
Reel
1+
S$391.850
(S$427.1165)
2+
S$372.680
(S$406.2212)
3+
S$361.840
(S$394.4056)
5+
S$348.540
(S$379.9086)
7+
S$340.000
(S$370.600)
More Pricing...
Min: 1 / Mult: 1
TFE
Blue
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 0.2mm
1kV
Copper
1.7mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
1-25 of 32 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal