Hook Up Wire:

16 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2528089

RoHS

1 Metre
Packaging Options
1+
S$11.410
(S$12.4369)
10+
S$11.030
(S$12.0227)
25+
S$10.640
(S$11.5976)
50+
S$9.880
(S$10.7692)
Min: 1 / Mult: 1
PVC
Black
6AWG
16mm²
3.3ft
1m
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528182

RoHS

1 Metre
Packaging Options
1+
S$11.370
(S$12.3933)
10+
S$10.990
(S$11.9791)
25+
S$10.610
(S$11.5649)
50+
S$9.850
(S$10.7365)
Min: 1 / Mult: 1
PVC
Red
6AWG
16mm²
3.3ft
1m
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528201

RoHS

1 Metre
Packaging Options
1+
S$12.260
(S$13.3634)
10+
S$11.850
(S$12.9165)
25+
S$11.450
(S$12.4805)
50+
S$10.640
(S$11.5976)
Min: 1 / Mult: 1
PVC
White
6AWG
16mm²
-
-
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501453

RoHS

Reel of 1
Reel
Packaging Options
1+
S$757.550
(S$825.7295)
5+
S$742.400
(S$809.216)
Min: 1 / Mult: 1
PVC
Brown
6AWG
16mm²
328ft
100m
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501432

RoHS

Reel of 1
Reel
Packaging Options
1+
S$760.410
(S$828.8469)
5+
S$745.200
(S$812.268)
Min: 1 / Mult: 1
PVC
Black
6AWG
16mm²
328ft
100m
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501526

RoHS

Reel of 1
Reel
Packaging Options
1+
S$757.550
(S$825.7295)
5+
S$742.400
(S$809.216)
Min: 1 / Mult: 1
PVC
Red
6AWG
16mm²
328ft
100m
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528100

RoHS

1 Metre
Packaging Options
1+
S$11.500
(S$12.535)
10+
S$11.120
(S$12.1208)
25+
S$10.730
(S$11.6957)
50+
S$9.970
(S$10.8673)
Min: 1 / Mult: 1
PVC
Blue
6AWG
16mm²
3.3ft
1m
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501492

RoHS

Reel of 1
Reel
Packaging Options
1+
S$757.550
(S$825.7295)
5+
S$742.400
(S$809.216)
Min: 1 / Mult: 1
PVC
Green, Yellow
6AWG
16mm²
328ft
100m
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528137

RoHS

1 Metre
Packaging Options
1+
S$11.370
(S$12.3933)
10+
S$10.990
(S$11.9791)
25+
S$10.610
(S$11.5649)
50+
S$9.850
(S$10.7365)
Min: 1 / Mult: 1
PVC
Grey
6AWG
16mm²
3.3ft
1m
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528148

RoHS

1 Metre
Packaging Options
1+
S$11.370
(S$12.3933)
10+
S$10.990
(S$11.9791)
25+
S$10.610
(S$11.5649)
50+
S$9.850
(S$10.7365)
Min: 1 / Mult: 1
PVC
Green, Yellow
6AWG
16mm²
3.3ft
1m
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528110

RoHS

1 Metre
Packaging Options
1+
S$11.370
(S$12.3933)
10+
S$10.990
(S$11.9791)
25+
S$10.610
(S$11.5649)
50+
S$9.850
(S$10.7365)
Min: 1 / Mult: 1
PVC
Brown
6AWG
16mm²
3.3ft
1m
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501544

RoHS

Reel of 1
Reel
Packaging Options
1+
S$803.150
(S$875.4335)
5+
S$787.080
(S$857.9172)
Min: 1 / Mult: 1
PVC
White
6AWG
16mm²
328ft
100m
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501443

RoHS

Reel of 1
Reel
Packaging Options
1+
S$766.310
(S$835.2779)
5+
S$750.980
(S$818.5682)
Min: 1 / Mult: 1
PVC
Blue
6AWG
16mm²
328ft
100m
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501480

RoHS

Reel of 1
Reel
Packaging Options
1+
S$757.550
(S$825.7295)
5+
S$742.400
(S$809.216)
Min: 1 / Mult: 1
PVC
Grey
6AWG
16mm²
328ft
100m
105°C
126 x 0.4mm
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1179190

RoHS

Each
1+
S$199.800
(S$217.782)
5+
S$184.300
(S$200.887)
10+
S$173.350
(S$188.9515)
Min: 1 / Mult: 1
PVC
Green, Yellow
-
-
-
-
-
126 x 0.4mm
-
Copper
-
-
-
Each
1+
S$105.540
(S$115.0386)
Min: 1 / Mult: 1
PVC
Black
-
16mm²
164ft
50m
85°C
126 x 0.4mm
600V
Copper
8.8mm
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal