6 Product Results Found for "-"

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4531792

RoHS

Each
1+
S$2,076.260
(S$2,263.1234)
Silicone Rubber
Black
13AWG
-
328ft
100m
180°C
2.5mm²
1kV
Copper
4mm
CT2844A Series
4531793

RoHS

Each
1+
S$1,499.780
(S$1,634.7602)
Silicone Rubber
Black
13AWG
-
164ft
50m
180°C
2.5mm²
1kV
Copper
4mm
CT2844A Series
4531771

RoHS

Each
1+
S$93.250
(S$101.6425)
5+
S$86.550
(S$94.3395)
10+
S$84.820
(S$92.4538)
Silicone
Black
18AWG
195 x 0.07mm
32.8ft
10m
180°C
0.75mm²
1kV
Copper
3.7mm
CT2799A Series
4531773

RoHS

Each
1+
S$628.340
(S$684.8906)
Silicone
Black
18AWG
195 x 0.07mm
328.08ft
100m
180°C
0.75mm²
1kV
Copper
3.7mm
CT2799A Series
4531774

RoHS

Each
1+
S$356.400
(S$388.476)
Silicone
Black
18AWG
195 x 0.07mm
164.04ft
50m
180°C
0.75mm²
1kV
Copper
3.7mm
CT2799A Series
4531791

RoHS

Each
1+
S$267.330
(S$291.3897)
Silicone Rubber
Black
13AWG
-
32.8ft
10m
180°C
2.5mm²
1kV
Copper
4mm
CT2844A Series
1-6 of 6 items
of 1 page(s)
PayPal