No exact matches found.
Showing products with similar part numbers
627 Product Results Found for "16"
Find a huge range of Hook Up Wire at element14 Singapore. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, Lapp, Belden & PRO Power
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$65.990 (S$71.9291)25+ S$61.440 (S$66.9696) | - | PVC | Blue | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ S$464.930 (S$506.7737)2+ S$456.880 (S$497.9992)5+ S$448.820 (S$489.2138)10+ S$440.770 (S$480.4393)25+ S$432.710 (S$471.6539) | - | PVC | Black | 18AWG | 16 x 0.255mm | 1000ft | 304.8m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$67.740 (S$73.8366)25+ S$63.090 (S$68.7681)125+ S$51.930 (S$56.6037) | - | PVC | Black | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ S$310.380 (S$338.3142)25+ S$286.840 (S$312.6556)125+ S$281.110 (S$306.4099) | - | PVC | Red | 18AWG | 16 x 30AWG | 1000ft | 304.8m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$69.470 (S$75.7223)2+ S$64.200 (S$69.978)3+ S$62.080 (S$67.6672)5+ S$59.950 (S$65.3455)7+ S$57.820 (S$63.0238)More Pricing... | - | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ S$73.730 (S$80.3657)50+ S$68.140 (S$74.2726) | - | MPPE | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Reel | 1+ S$45.970 (S$50.1073)5+ S$43.250 (S$47.1425) | - | PVC | White | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ S$45.970 (S$50.1073)5+ S$43.250 (S$47.1425) | - | PVC | Black | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ S$46.400 (S$50.576)5+ S$43.660 (S$47.5894) | - | PVC | Blue | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ S$99.730 (S$108.7057) | - | PVC | Red | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ S$125.270 (S$136.5443)25+ S$119.020 (S$129.7318)125+ S$113.050 (S$123.2245) | - | PVC | Black | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Reel | 1+ S$33.780 (S$36.8202)5+ S$31.790 (S$34.6511) | - | PUR | Unjacketed | 16AWG | Solid | 154ft | 47m | 390°C | 1.17mm² | 7kV | Copper | - | 1.25mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 Reel | 1+ S$154.840 (S$168.7756)5+ S$151.740 (S$165.3966)10+ S$148.650 (S$162.0285) | - | PVC | Blue | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Reel | 1+ S$156.740 (S$170.8466)25+ S$148.890 (S$162.2901) | - | PVC | Green, Yellow | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | OLFLEX Series | ||||||
Reel of 1 Reel | 1+ S$95.150 (S$103.7135)25+ S$90.390 (S$98.5251) | - | PVC | Green, Yellow | 16AWG | - | 328ft | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ S$52.450 (S$57.1705)5+ S$17.220 (S$18.7698) | - | Silicone Rubber | Black | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ S$99.470 (S$108.4223)50+ S$92.680 (S$101.0212)250+ S$76.280 (S$83.1452) | - | MPPE | Red | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$217.870 (S$237.4783)2+ S$207.280 (S$225.9352)3+ S$201.290 (S$219.4061)5+ S$193.960 (S$211.4164)7+ S$189.250 (S$206.2825)More Pricing... | - | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$86.380 (S$94.1542)5+ S$77.520 (S$84.4968) | - | PVC | Black | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ S$1.300 (S$1.417)10+ S$1.260 (S$1.3734)25+ S$1.210 (S$1.3189)50+ S$1.130 (S$1.2317) | - | PVC | Red | 16AWG | 30 x 0.25mm | 3.3ft | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ S$86.380 (S$94.1542)5+ S$77.520 (S$84.4968) | - | PVC | Green, Yellow | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ S$86.380 (S$94.1542)5+ S$77.520 (S$84.4968) | - | PVC | White | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ S$69.470 (S$75.7223)2+ S$64.200 (S$69.978)3+ S$62.080 (S$67.6672)5+ S$59.950 (S$65.3455)7+ S$57.820 (S$63.0238)More Pricing... | - | PVC | Red | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ S$78.700 (S$85.783)25+ S$76.720 (S$83.6248)125+ S$74.780 (S$81.5102) | - | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | - | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$69.470 (S$75.7223)2+ S$64.200 (S$69.978)3+ S$62.080 (S$67.6672)5+ S$59.950 (S$65.3455)7+ S$57.820 (S$63.0238)More Pricing... | - | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | - | 2.819mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||