No results found
We couldn't find any product matching with your search L1361/1/BLACK. Here are some suggestions based on your search.
322 Product Results Found for "L1361/1/BLACK"
Find a huge range of Hook Up Wire at element14 Singapore. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Belden, Brand Rex, PRO Power & Lapp
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2501426 RoHS | Reel of 1 Reel | 1+ S$63.330 (S$69.0297)5+ S$56.830 (S$61.9447) | - | PVC | Black | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
2290852 RoHS | Reel of 1 Reel | 1+ S$57.990 (S$63.2091)50+ S$49.960 (S$54.4564)250+ S$44.450 (S$48.4505) | - | PVC | Black | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
1764916 RoHS | Reel of 1 Reel | 1+ S$69.120 (S$75.3408)50+ S$67.670 (S$73.7603) | - | MPPE | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
2290845 RoHS | Reel of 1 Reel | 1+ S$58.530 (S$63.7977)25+ S$55.600 (S$60.604)125+ S$15.350 (S$16.7315) | Hook Up Wire | PVC | Black | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
2290872 RoHS | Reel of 1 Reel | 1+ S$20.310 (S$22.1379)25+ S$17.770 (S$19.3693)125+ S$15.780 (S$17.2002) | - | PVC | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
1764928 RoHS | Reel of 1 Reel | 1+ S$69.400 (S$75.646)50+ S$64.130 (S$69.9017)250+ S$62.850 (S$68.5065) | - | MPPE | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.32mm² | 600V | Tinned Copper | - | 1.25mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
2290891 RoHS | Reel of 1 Reel | 1+ S$20.130 (S$21.9417)25+ S$17.610 (S$19.1949)125+ S$15.640 (S$17.0476) | - | PVC | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
1182483 RoHS | Reel of 1 Reel | 1+ S$260.890 (S$284.3701)5+ S$254.950 (S$277.8955)10+ S$249.010 (S$271.4209)25+ S$243.070 (S$264.9463) | - | PVC | Black | 24AWG | 7 x 32AWG | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
1182496 RoHS | Reel of 1 Reel | 1+ S$307.880 (S$335.5892)25+ S$255.180 (S$278.1462)125+ S$250.080 (S$272.5872) | - | PVC | Black | 20AWG | 10 x 30AWG | 1000ft | 304.8m | 105°C | - | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
2290801 RoHS | Reel of 1 Reel | 1+ S$123.330 (S$134.4297)50+ S$113.970 (S$124.2273)250+ S$111.700 (S$121.753) | - | PVC | Black | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
2290812 RoHS | Reel of 1 Reel | 1+ S$69.470 (S$75.7223)2+ S$64.200 (S$69.978)3+ S$62.080 (S$67.6672)5+ S$59.950 (S$65.3455)7+ S$57.820 (S$63.0238)More Pricing... | - | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
2290822 RoHS | Reel of 1 Reel | 1+ S$217.870 (S$237.4783)2+ S$207.280 (S$225.9352)3+ S$201.290 (S$219.4061)5+ S$193.960 (S$211.4164)7+ S$189.250 (S$206.2825)More Pricing... | - | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
1764953 RoHS | Reel of 1 Reel | 1+ S$73.730 (S$80.3657)50+ S$68.140 (S$74.2726) | - | MPPE | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | |||||
1184021 RoHS | Reel of 1 Reel | 1+ S$253.010 (S$275.7809)5+ S$237.770 (S$259.1693)10+ S$233.020 (S$253.9918)25+ S$228.260 (S$248.8034) | - | - | - | - | 7 x 0.2mm | - | - | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | - | - | - | |||||
3253809 RoHS | Each | 1+ S$28.750 (S$31.3375)5+ S$27.060 (S$29.4954)10+ S$23.590 (S$25.7131)25+ S$20.900 (S$22.781) | - | PVC | Black | - | 1 x 0.6mm | 328ft | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
2290834 RoHS | Reel of 1 Reel | 1+ S$78.700 (S$85.783)25+ S$76.720 (S$83.6248)125+ S$74.780 (S$81.5102) | - | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | - | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
2290794 RoHS | Reel of 1 Reel | 1+ S$271.390 (S$295.8151)50+ S$264.610 (S$288.4249)250+ S$257.990 (S$281.2091) | - | PVC | Black | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.29mm² | 600V | Tinned Copper | - | 3.988mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | |||||
2290785 RoHS | Reel of 1 Reel | 1+ S$61.630 (S$67.1767)25+ S$54.830 (S$59.7647)125+ S$47.210 (S$51.4589) | - | PVC | Black | 24AWG | 7 x 0.2mm | 100ft | 30.5m | 80°C | 0.23mm² | 300V | Tinned Copper | - | 1.12mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | |||||
2290808 RoHS | Reel of 1 Reel | 1+ S$97.100 (S$105.839)50+ S$89.730 (S$97.8057)250+ S$87.940 (S$95.8546) | - | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 600V | Tinned Copper | - | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
2290873 RoHS | Reel of 1 Reel | 1+ S$287.320 (S$313.1788)50+ S$267.420 (S$291.4878)250+ S$220.080 (S$239.8872) | - | PVC | Black | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
1184007 RoHS | Reel of 1 Reel | 1+ S$267.220 (S$291.2698)5+ S$251.120 (S$273.7208)10+ S$246.100 (S$268.249)25+ S$241.080 (S$262.7772) | - | PTFE | Black | 26AWG | 7 x 0.15mm | 328ft | 100m | 190°C | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | - | |||||
1184114 RoHS | Reel of 1 Reel | 1+ S$549.100 (S$598.519)5+ S$540.270 (S$588.8943)10+ S$531.430 (S$579.2587) | - | - | - | - | 19 x 0.25mm | - | - | 190°C | 0.933mm² | 600V | Silver Plated Copper | - | - | - | - | |||||
2290802 RoHS | Reel of 1 Reel | 1+ S$932.730 (S$1,016.6757)50+ S$869.000 (S$947.210)250+ S$715.180 (S$779.5462) | - | PVC | Black | 14AWG | 41 x 30AWG | 1000ft | 305m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
1619506 RoHS | Reel of 1 Reel | 1+ S$509.110 (S$554.9299)2+ S$468.770 (S$510.9593)3+ S$462.790 (S$504.4411)5+ S$456.810 (S$497.9229)7+ S$450.830 (S$491.4047)More Pricing... | - | PVC | Black | 22AWG | 7 x 0.255mm | 1000ft | 304.8m | 105°C | 0.357mm² | 150V | Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | |||||
2290791 RoHS | Reel of 1 Reel | 1+ S$306.810 (S$334.4229)50+ S$283.540 (S$309.0586)250+ S$277.870 (S$302.8783) | - | PVC | Black | 10AWG | 105 x 30AWG | 100ft | 30.5m | 105°C | 5.32mm² | 600V | Tinned Copper | - | 4.67mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | |||||