No exact matches found.
Showing products with similar part numbers
224 Product Results Found for "Type G"
Find a huge range of Hook Up Wire at element14 Singapore. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Huber+suhner, PRO Power & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$174.570 (S$190.2813)50+ S$170.920 (S$186.3028)250+ S$140.660 (S$153.3194) | - | PVC | Green, Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ S$40.700 (S$44.363)50+ S$37.000 (S$40.330)250+ S$36.260 (S$39.5234) | - | PVC | Green | 26AWG | 7 x 34AWG | 100ft | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$58.120 (S$63.3508)25+ S$50.850 (S$55.4265)125+ S$44.930 (S$48.9737) | - | PVC | Green, Yellow | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$126.410 (S$137.7869)50+ S$117.760 (S$128.3584)250+ S$96.900 (S$105.621) | - | PVC | Green, Yellow | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 600V | Tinned Copper | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ S$66.620 (S$72.6158)50+ S$62.170 (S$67.7653) | - | MPPE | Green, Yellow | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Reel | 1+ S$89.080 (S$97.0972)2+ S$75.530 (S$82.3277)3+ S$71.540 (S$77.9786)5+ S$67.540 (S$73.6186)7+ S$63.550 (S$69.2695)More Pricing... | - | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | 2.819mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ S$42.380 (S$46.1942)25+ S$38.530 (S$41.9977)125+ S$37.760 (S$41.1584) | - | PVC | Green | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$176.630 (S$192.5267)50+ S$172.910 (S$188.4719) | - | MPPE | Green, Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$51.320 (S$55.9388)25+ S$43.510 (S$47.4259)125+ S$42.640 (S$46.4776) | - | PVC | Green | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$735.540 (S$801.7386)50+ S$629.200 (S$685.828)250+ S$563.370 (S$614.0733) | - | MPPE | Green, Yellow | 10AWG | 105 x 30AWG | 100ft | 30.5m | 105°C | 5.26mm² | 600V | Tinned Copper | 3.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$97.870 (S$106.6783)25+ S$88.980 (S$96.9882)125+ S$87.210 (S$95.0589) | - | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$429.090 (S$467.7081)5+ S$396.060 (S$431.7054)10+ S$388.140 (S$423.0726)25+ S$380.220 (S$414.4398) | - | - | - | - | 16 x 0.255mm | - | - | - | 0.816mm² | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$784.530 (S$855.1377)2+ S$774.460 (S$844.1614)3+ S$764.380 (S$833.1742)5+ S$750.650 (S$818.2085)7+ S$736.920 (S$803.2428)More Pricing... | - | PVC | Green, Yellow | 14AWG | 41 x 30AWG | 1000ft | 305m | 105°C | 2.09mm² | 600V | Copper | 3.61mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ S$77.450 (S$84.4205)25+ S$70.410 (S$76.7469) | - | PVC | Green | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$92.520 (S$100.8468)50+ S$90.590 (S$98.7431) | - | MPPE | Green, Yellow | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.52mm² | 600V | Tinned Copper | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$84.980 (S$92.6282)50+ S$72.050 (S$78.5345) | - | MPPE | Green | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ S$476.800 (S$519.712)25+ S$448.130 (S$488.4617)125+ S$439.170 (S$478.6953) | - | PVC | Green, Yellow | 20AWG | 10 x 0.255mm | 1000ft | 304.8m | 80°C | 0.51mm² | 300V | Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$364.720 (S$397.5448)2+ S$309.230 (S$337.0607)3+ S$303.050 (S$330.3245)5+ S$296.870 (S$323.5883)7+ S$290.680 (S$316.8412)More Pricing... | - | - | - | - | 7 x 0.255mm | - | - | - | 0.357mm² | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ S$30.030 (S$32.7327)25+ S$26.280 (S$28.6452)125+ S$23.220 (S$25.3098) | - | PVC | Green | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$593.890 (S$647.3401)50+ S$552.740 (S$602.4866)250+ S$454.900 (S$495.841) | - | PVC | Green, Yellow | 16AWG | 26 x 0.255mm | 1000ft | 304.8m | 105°C | 1.326mm² | 600V | Tinned Copper | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ S$226.780 (S$247.1902) | Hook Up Wire | Polyolefin | Grey | - | 19 x 0.18mm | 328ft | 100m | 125°C | 0.5mm² | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||||
Reel of 1 Reel | 1+ S$288.490 (S$314.4541) | - | Polyolefin | Green, Yellow | - | 32 x 0.2mm | 328ft | 100m | 125°C | 1mm² | 1kV | Tinned Copper | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||||
Reel of 1 Reel | 1+ S$112.610 (S$122.7449)2+ S$107.180 (S$116.8262)3+ S$104.110 (S$113.4799)5+ S$100.340 (S$109.3706)7+ S$97.930 (S$106.7437)More Pricing... | - | PVC | Green | 22AWG | 7 x 30AWG | 100ft | 30.5m | 80°C | 0.35mm² | 300V | Tinned Copper | 1.27mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$47.510 (S$51.7859)50+ S$44.330 (S$48.3197) | - | PTFE | Green | 26AWG | Solid | 100ft | 30.5m | 200°C | 0.142mm² | 250V | Copper | 0.78mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ S$117.920 (S$128.5328)50+ S$99.980 (S$108.9782) | - | PTFE | Green | 32AWG | 7 x 40AWG | 100ft | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||