6Core 26AWG Multicore Cable:

9 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1867869

RoHS

Reel of 1
Reel
1+
S$19.850
(S$21.6365)
Min: 1 / Mult: 1
Unshielded
6Core
26AWG
-
100ft
30.48m
Silver
7 x 0.16mm
Copper
PVC
6.8mm
-
TUK SGACK902S Keystone Coupler
1461487

RoHS

1 Metre
1+
S$1.250
(S$1.3625)
10+
S$1.210
(S$1.3189)
25+
S$1.170
(S$1.2753)
50+
S$1.080
(S$1.1772)
Min: 1 / Mult: 1
Unscreened
6Core
26AWG
0.14mm²
-
-
Black
7 x 0.16mm
Copper
PVC
-
48VAC
GC
1617648

RoHS

Each
1+
S$53.640
(S$58.4676)
5+
S$44.430
(S$48.4287)
Min: 1 / Mult: 1
Screened
6Core
26AWG
0.14mm²
6ft
2m
Black
6 x 0.14mm²
Copper
PU
5.4mm
250V
UNITRONIC SPIRAL Series
1202610

RoHS

Reel of 1
Reel
1+
S$82.270
(S$89.6743)
5+
S$77.580
(S$84.5622)
Min: 1 / Mult: 1
Unscreened
6Core
26AWG
0.14mm²
328ft
100m
Black
7 x 0.15mm
Copper
PVC
-
48VAC
GC
1202611

RoHS

Reel of 1
Reel
1+
S$88.970
(S$96.9773)
5+
S$83.880
(S$91.4292)
Min: 1 / Mult: 1
Unscreened
6Core
26AWG
0.14mm²
328ft
100m
White
7 x 0.16mm
Copper
PVC
-
48VAC
GC
1202609

RoHS

Reel of 1
Reel
1+
S$85.810
(S$93.5329)
5+
S$80.890
(S$88.1701)
Min: 1 / Mult: 1
Unscreened
6Core
26AWG
0.14mm²
328ft
100m
Grey
7 x 0.16mm
Copper
PVC
-
48VAC
GC
1461486

RoHS

1 Metre
1+
S$1.290
(S$1.4061)
10+
S$1.250
(S$1.3625)
25+
S$1.210
(S$1.3189)
50+
S$1.120
(S$1.2208)
Min: 1 / Mult: 1
Unscreened
6Core
26AWG
0.14mm²
-
-
Grey
7 x 0.16mm
Copper
PVC
-
48VAC
GC
1461488

RoHS

1 Metre
1+
S$1.340
(S$1.4606)
10+
S$1.300
(S$1.417)
25+
S$1.250
(S$1.3625)
50+
S$1.160
(S$1.2644)
Min: 1 / Mult: 1
Unscreened
6Core
26AWG
0.14mm²
-
-
White
7 x 0.16mm
Copper
PVC
-
48VAC
GC
4209212

RoHS

Reel of 1
Reel
1+
S$687.590
(S$749.4731)
2+
S$653.730
(S$712.5657)
3+
S$634.560
(S$691.6704)
5+
S$611.070
(S$666.0663)
7+
S$595.980
(S$649.6182)
More Pricing...
Min: 1 / Mult: 1
Screened
6Core
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
Tinned Copper
MPPE
4.24mm
300V
EcoGen EcoCable Mini Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal