Multipair Cable:

2 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2481151

RoHS

Reel of 1
Reel
1+
S$165.670
(S$180.5803)
5+
S$157.180
(S$171.3262)
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.52mm²
328ft
100m
Grey
7 x 0.3mm
300V
LSF
Tinned Copper
4.2mm
Pro Power 8205
2481164

RoHS

Reel of 1
Reel
1+
S$220.630
(S$240.4867)
5+
S$202.620
(S$220.8558)
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
0.52mm²
328ft
100m
Grey
7 x 0.3mm
300V
LSF
Tinned Copper
5.1mm
Pro Power 8762
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal