1 Pair 20AWG Multipair Cable:

17 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4379188

RoHS

Reel of 1
Reel
1+
S$1,361.670
(S$1,484.2203)
10+
S$1,341.010
(S$1,461.7009)
25+
S$1,315.210
(S$1,433.5789)
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
-
1000ft
305m
White
7 x 28AWG
300V
LSZH
Tinned Copper
5.4mm
-
1218690

RoHS

1 Metre
1+
S$7.040
(S$7.6736)
10+
S$6.800
(S$7.412)
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
0.519mm²
3.3ft
1m
Chrome
7 x 0.32mm
300V
PVC
Copper
5.18mm
-
1182143

RoHS

Reel of 1
Reel
1+
S$698.850
(S$761.7465)
5+
S$575.140
(S$626.9026)
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
0.519mm²
500ft
153m
Chrome
7 x 0.32mm
300V
PVC
Copper
5.18mm
-
2481151

RoHS

Reel of 1
Reel
1+
S$165.670
(S$180.5803)
5+
S$157.180
(S$171.3262)
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.52mm²
328ft
100m
Grey
7 x 0.3mm
300V
LSF
Tinned Copper
4.2mm
Pro Power 8205
4006979

RoHS

Reel of 1
Reel
1+
S$900.420
(S$981.4578)
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
-
328ft
100m
White
-
600V
ETFE
Tinned Copper
0.141"
-
1218668

RoHS

1 Metre
1+
S$3.190
(S$3.4771)
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.519mm²
-
-
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
5.1mm
-
1182084

RoHS

Reel of 1
Reel
1+
S$645.660
(S$703.7694)
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.519mm²
1000ft
305m
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
5.1mm
-
2481164

RoHS

Reel of 1
Reel
1+
S$220.630
(S$240.4867)
5+
S$202.620
(S$220.8558)
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
0.52mm²
328ft
100m
Grey
7 x 0.3mm
300V
LSF
Tinned Copper
5.1mm
Pro Power 8762
2367723

RoHS

Reel of 1
Reel
1+
S$1,231.560
(S$1,342.4004)
5+
S$1,206.930
(S$1,315.5537)
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
0.62mm²
328.084ft
100m
White
19 x 32AWG
600V
ETFE
Tinned Copper
3.429mm
-
3247299

RoHS

Reel of 1
Reel
1+
S$738.010
(S$804.4309)
2+
S$701.630
(S$764.7767)
3+
S$681.050
(S$742.3445)
5+
S$655.810
(S$714.8329)
7+
S$639.600
(S$697.164)
More Pricing...
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
0.52mm²
1000ft
305m
Black
7 x 0.012mm
300V
PVC
Copper
5.56mm
-
4738027

RoHS

Reel of 1
Reel
305+
S$921.940
(S$1,004.9146)
Min: 305 / Mult: 305
Screened
1 Pair
20AWG
-
1000ft
305m
Chrome
7 x 28AWG
300V
LSZH
Tinned Copper
5.4mm
-
4168067

RoHS

Reel of 1
Reel
1+
S$528.410
(S$575.9669)
5+
S$517.850
(S$564.4565)
10+
S$507.280
(S$552.9352)
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
-
500ft
152.4m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
5.182mm
-
4738028

RoHS

Reel of 1
Reel
305+
S$884.410
(S$964.0069)
1525+
S$878.010
(S$957.0309)
Min: 305 / Mult: 305
Screened
1 Pair
20AWG
-
1000ft
305m
Chrome
7 x 28AWG
300V
LSZH
Tinned Copper
5.4mm
-
4168068

RoHS

Reel of 1
Reel
1+
S$119.420
(S$130.1678)
5+
S$117.040
(S$127.5736)
10+
S$114.650
(S$124.9685)
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
-
100ft
30.5m
Grey
26 x 34AWG
300V
PVC
Tinned Copper
3.785mm
SpaceMaker Series
4168066

RoHS

Reel of 1
Reel
1+
S$78.500
(S$85.565)
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
-
100ft
30.5m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
5.182mm
-
4168056

RoHS

Reel of 1
Reel
1+
S$235.090
(S$256.2481)
2+
S$223.660
(S$243.7894)
3+
S$217.190
(S$236.7371)
5+
S$209.270
(S$228.1043)
7+
S$204.180
(S$222.5562)
More Pricing...
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
-
100ft
30.5m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
4.572mm
-
4738026

RoHS

Reel of 1
Reel
305+
S$965.860
(S$1,052.7874)
Min: 305 / Mult: 305
Screened
1 Pair
20AWG
-
1000ft
305m
Chrome
7 x 28AWG
300V
LSZH
Tinned Copper
5.4mm
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal