1 Pair TUK SGACK902S Keystone Coupler Multipair Cable:

223 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1182118

RoHS

Reel of 1
Reel
1+
S$83.600
(S$91.124)
2+
S$77.240
(S$84.1916)
6+
S$75.540
(S$82.3386)
10+
S$68.850
(S$75.0465)
50+
S$65.410
(S$71.2969)
More Pricing...
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
-
98.43ft
30.48m
Black
7 x 30AWG
300Vrms
PVC
Tinned Copper
-
3.505mm
-
1891181

RoHS

Reel of 1
Reel
Packaging Options
1+
S$4,238.800
(S$4,620.292)
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300Vrms
LSZH
Tinned Copper
-
5.9mm
-
2813514

RoHS

Reel of 1
Reel
1+
S$266.790
(S$290.8011)
Min: 1 / Mult: 1
Screened
-
1 Pair
-
-
328ft
100m
-
-
250V
PU
Copper
-
8mm
UNITRONIC BUS PB FD P Series
1971814

RoHS

Reel of 1
Reel
Packaging Options
1+
S$188.000
(S$204.920)
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.22mm²
328ft
100m
Purple
7 x 0.2mm
500V
LSZH
Copper
-
3.9mm
Purple Series
2813517

RoHS

Reel of 1
Reel
1+
S$173.060
(S$188.6354)
Min: 1 / Mult: 1
Screened
-
1 Pair
-
-
328ft
100m
Black
-
250V
PE
Copper
-
8mm
UNITRONIC BUS PB Series
3779012

RoHS

Reel of 1
Reel
1+
S$217.640
(S$237.2276)
5+
S$197.870
(S$215.6783)
Min: 1 / Mult: 1
Screened
-
1 Pair
-
-
328ft
100m
Red
28 x 0.1mm
-
PVC
Copper
-
6.35mm
MP Pro Fibre Optic Cable
1218672

RoHS

1 Metre
1+
S$3.170
(S$3.4553)
10+
S$3.060
(S$3.3354)
25+
S$2.960
(S$3.2264)
50+
S$2.750
(S$2.9975)
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300Vrms
PVC
Tinned Copper
-
3.96mm
-
1610286

RoHS

Reel of 1
Reel
1+
S$2,448.320
(S$2,668.6688)
2+
S$2,302.710
(S$2,509.9539)
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
-
500ft
152.4m
Black
7 x 0.255mm
300Vrms
PVC
Tinned Copper
-
7.47mm
-
1891187

RoHS

1 Metre
Packaging Options
1+
S$20.920
(S$22.8028)
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
-
-
Chrome
7 x 32AWG
300Vrms
LSZH
Tinned Copper
-
5.9mm
-
761278

RoHS

Reel of 152
Reel
1+
S$531.810
(S$579.6729)
5+
S$437.670
(S$477.0603)
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 0.255mm
300Vrms
PVC
Copper
-
4.445mm
-
3854565

RoHS

1 Metre
1+
S$11.840
(S$12.9056)
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300Vrms
PVC
Tinned Copper
-
5.89mm
-
1182145

RoHS

Reel of 1
Reel
1+
S$1,286.960
(S$1,402.7864)
2+
S$1,223.100
(S$1,333.179)
3+
S$1,186.950
(S$1,293.7755)
5+
S$1,142.610
(S$1,245.4449)
7+
S$1,114.130
(S$1,214.4017)
More Pricing...
Min: 1 / Mult: 1
Screened
-
1 Pair
18AWG
0.823mm²
498.69ft
152.4m
Chrome
16 x 0.255mm
300Vrms
PVC
Tinned Copper
-
5.64mm
-
1218668

RoHS

1 Metre
1+
S$7.640
(S$8.3276)
Min: 1 / Mult: 1
Unscreened
-
1 Pair
20AWG
0.519mm²
-
-
Chrome
7 x 0.32mm
300Vrms
PVC
Tinned Copper
-
5.1mm
-
1891046

RoHS

Reel of 1
Reel
Packaging Options
1+
S$270.340
(S$294.6706)
5+
S$269.420
(S$293.6678)
10+
S$263.300
(S$286.997)
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.22mm²
328ft
100m
Black
7 x 0.1mm, 21 x 0.1mm
-
Neoprene, PVC
Copper
-
6.35mm
Series
1491535

RoHS

1 Metre
1+
S$3.490
(S$3.8041)
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
0.64mm²
-
-
Purple
Solid
250V
PVC
Copper
-
8mm
UNITRONIC BUS PB Series
1491536

RoHS

1 Metre
1+
S$9.250
(S$10.0825)
10+
S$8.940
(S$9.7446)
25+
S$8.630
(S$9.4067)
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.64mm²
-
-
Purple
7 x 0.2mm
250V
LSZH
Copper
-
8mm
UNITRONIC BUS PB Series
1285869

RoHS

Reel of 1
Reel
1+
S$232.050
(S$252.9345)
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
0.64mm²
328ft
100m
Purple
Solid
250V
PVC
Copper
-
8mm
UNITRONIC BUS PB Series
1218690

RoHS

1 Metre
1+
S$12.170
(S$13.2653)
Min: 1 / Mult: 1
Screened
-
1 Pair
20AWG
0.519mm²
3.3ft
1m
Chrome
7 x 0.32mm
300Vrms
PVC
Copper
-
5.18mm
-
1891185

RoHS

Reel of 1
Reel
1+
S$3,039.550
(S$3,313.1095)
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
-
1000ft
305m
Black
7 x 30AWG
300Vrms
PVC
Tinned Copper
-
7.87mm
-
2674698

RoHS

Reel of 1
Reel
1+
S$197.290
(S$215.0461)
2+
S$182.300
(S$198.707)
3+
S$176.850
(S$192.7665)
5+
S$171.390
(S$186.8151)
7+
S$169.180
(S$184.4062)
More Pricing...
Min: 1 / Mult: 1
-
-
1 Pair
-
-
100ft
-
Gray
19 x 34AWG
300Vrms
PVC
Tinned Copper
-
-
-
1285870

RoHS

Reel of 1
Reel
1+
S$616.260
(S$671.7234)
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.64mm²
328ft
100m
Purple
7 x 0.2mm
250V
LSZH
Copper
-
8mm
UNITRONIC BUS PB Series
1182143

RoHS

Reel of 1
Reel
1+
S$1,232.650
(S$1,343.5885)
Min: 1 / Mult: 1
Screened
-
1 Pair
20AWG
0.519mm²
500ft
153m
Chrome
7 x 0.32mm
300Vrms
PVC
Copper
-
5.18mm
-
1235608

RoHS

Reel of 1
Reel
1+
S$104.490
(S$113.8941)
15+
S$102.410
(S$111.6269)
75+
S$84.300
(S$91.887)
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300Vrms
PVC
Tinned Copper
-
4.064mm
-
1235607

RoHS

Reel of 1
Reel
1+
S$415.130
(S$452.4917)
5+
S$378.490
(S$412.5541)
10+
S$359.570
(S$391.9313)
25+
S$341.430
(S$372.1587)
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 0.2mm
300Vrms
PVC
Tinned Copper
-
5.8mm
-
1891086

RoHS

1 Metre
Packaging Options
1+
S$4.060
(S$4.4254)
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.22mm²
-
-
Black
7 x 0.1mm, 21 x 0.1mm
-
Neoprene, PVC
Copper
-
6.35mm
Series
1-25 of 223 items
of 9 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal