Twinaxial Cable:

23 Products Found

At element14, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Conductor Area CSA
Impedance
Jacket Colour
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1704462

RoHS

Reel of 1
Reel
1+
S$489.780
(S$533.8602)
2+
S$460.690
(S$502.1521)
5+
S$450.470
(S$491.0123)
10+
S$440.770
(S$480.4393)
25+
S$434.280
(S$473.3652)
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
100ft
30.5m
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
-
1218660

RoHS

1 Metre
1+
S$12.070
(S$13.1563)
10+
S$11.670
(S$12.7203)
Min: 1 / Mult: 1
25AWG
0.163mm²
124ohm
Blue
-
-
7 x 0.18mm
Copper
PVC
6.1mm
-
-
1210285

RoHS

Reel of 1
Reel
1+
S$3,233.100
(S$3,524.079)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
6.1mm
-
1691739

RoHS

Reel of 1
Reel
1+
S$1,925.750
(S$2,099.0675)
2+
S$1,707.920
(S$1,861.6328)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
6.045mm
-
1734753

RoHS

Reel of 1
Reel
1+
S$2,703.680
(S$2,947.0112)
Min: 1 / Mult: 1
22AWG
-
-
Black
1000ft
304.8m
19 x 0.16mm
Tinned Copper
FR NC
8.8mm
-
-
4661186

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
S$795.490
(S$867.0841)
5+
S$783.400
(S$853.906)
10+
S$771.310
(S$840.7279)
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Tinned Copper
PVC
6.15mm
-
-
4661189

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
S$1,456.970
(S$1,588.0973)
5+
S$1,434.830
(S$1,563.9647)
10+
S$1,412.690
(S$1,539.8321)
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
-
Tinned Copper
Polyolefin
6.15mm
-
-
4661184

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
S$862.150
(S$939.7435)
5+
S$849.050
(S$925.4645)
10+
S$835.950
(S$911.1855)
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
3.81mm
-
-
4661167

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
S$4,647.000
(S$5,065.230)
5+
S$4,576.400
(S$4,988.276)
10+
S$4,505.790
(S$4,911.3111)
Min: 1 / Mult: 1
24AWG
-
77ohm
Blue
500ft
152.4m
19 x 36AWG
Copper
PFA
3.28mm
-
-
4661182

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
S$803.590
(S$875.9131)
5+
S$791.380
(S$862.6042)
10+
S$779.170
(S$849.2953)
Min: 1 / Mult: 1
-
-
124ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
6.22mm
-
-
1182168

RoHS

Reel of 1
Reel
1+
S$1,222.350
(S$1,332.3615)
2+
S$1,128.940
(S$1,230.5446)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
2613620

RoHS

Reel of 1
Reel
1+
S$2,382.960
(S$2,597.4264)
Min: 1 / Mult: 1
20AWG
-
78ohm
-
1000ft
305m
7 x 28AWG
Tinned Copper
PVC
6.05mm
-
Blue Hose Series
1182075

RoHS

Reel of 152
Reel
1+
S$1,526.210
(S$1,663.5689)
6+
S$1,494.150
(S$1,628.6235)
Min: 1 / Mult: 1
20AWG
0.51mm²
78ohm
Blue
498.69ft
152.4m
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
-
2613619

RoHS

Reel of 1
Reel
1+
S$2,791.520
(S$3,042.7568)
Min: 1 / Mult: 1
-
-
100ohm
Transparent
1000ft
305m
7 x 28AWG
Copper
FR NC
2.11mm
-
-
1769496

RoHS

Reel of 1
Reel
1+
S$1,258.220
(S$1,371.4598)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
1218659

RoHS

1 Metre
1+
S$15.070
(S$16.4263)
Min: 1 / Mult: 1
20AWG
0.51mm²
78ohm
Blue
-
-
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
-
4914405

RoHS

Reel of 1
Reel
1+
S$1,661.730
(S$1,811.2857)
10+
S$1,628.500
(S$1,775.065)
Min: 1 / Mult: 1
20AWG
-
100ohm
Black
498.69ft
152.4m
7 x 0.32mm
Copper
PVC
8.38mm
-
TUK SGACK902S Keystone Coupler
1212948

RoHS

Reel of 1
Reel
1+
S$2,255.710
(S$2,458.7239)
5+
S$2,210.600
(S$2,409.554)
Min: 1 / Mult: 1
20AWG
0.56mm²
78ohm
Blue
1000ft
304.8m
7 x 0.32mm
Tinned Copper
PVC
6.4mm
-
-
4661339

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
S$35.030
(S$38.1827)
10+
S$32.600
(S$35.534)
25+
S$29.690
(S$32.3621)
50+
S$27.350
(S$29.8115)
Min: 1 / Mult: 1
24AWG
-
77ohm
Blue
500ft
152.4m
19 x 36AWG
Copper
PFA
3.28mm
-
-
4661347

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
S$6.070
(S$6.6163)
10+
S$5.650
(S$6.1585)
25+
S$5.140
(S$5.6026)
50+
S$4.730
(S$5.1557)
Min: 1 / Mult: 1
-
-
124ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
6.22mm
-
-
4661349

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
S$6.000
(S$6.540)
10+
S$5.590
(S$6.0931)
25+
S$5.080
(S$5.5372)
50+
S$4.680
(S$5.1012)
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Tinned Copper
PVC
6.15mm
-
-
4661350

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
S$10.990
(S$11.9791)
10+
S$10.230
(S$11.1507)
25+
S$9.320
(S$10.1588)
50+
S$8.580
(S$9.3522)
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
-
Tinned Copper
Polyolefin
6.15mm
-
-
4661348

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
S$6.510
(S$7.0959)
10+
S$6.050
(S$6.5945)
25+
S$5.500
(S$5.995)
50+
S$5.080
(S$5.5372)
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
3.81mm
-
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal