Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905744
Order Code2781584
Also Known As2905744, CBM E8 24DC/0.5-10A NO-R
Technical Datasheet
46 In Stock
Need more?
46 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$570.980 (S$622.3682) |
Price for:Each
Minimum: 1
Multiple: 1
S$570.98 (S$622.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905744
Order Code2781584
Also Known As2905744, CBM E8 24DC/0.5-10A NO-R
Technical Datasheet
Product Range-
Current Rating80A
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time-
SVHCLead (21-Jan-2025)
Product Overview
2905744 is a CBM E8 24DC/0.5-10A NO-R - electronic circuit breaker. This multi-channel, electronic circuit breaker with active current limitation for protecting eight loads at 24V DC in the event of overload and short circuit.
- For protection against voltage dips caused by overload and short circuit
- Precise nominal current levels of 0.5 to 10A
- Integrated dynamic current limitation
- Electronic locking mechanism to increase system safety
- Early warning when exceeding 80% of the set nominal current per channel
- Operating voltage range from 18VDC to 30VDC and supply up to 80A possible
- Sophisticated remote signalling concept enables monitoring from any location
- Slim design, efficiency > 99%, 30V DC (load circuit) max dielectric strength
- 35mm DIN rail mounting, Main circuit IN+/IN- connection name and push-in connection
- IP20 degree of protection and 2 degree of pollution
Technical Specifications
Product Range
-
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
80A
Supply Voltage
24VDC
Load Current Max
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3214