Print Page
Image is for illustrative purposes only. Please refer to product description.
1,511 In Stock
Need more?
1511 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$3.150 (S$3.4335) |
15+ | S$2.650 (S$2.8885) |
25+ | S$2.100 (S$2.289) |
100+ | S$1.890 (S$2.0601) |
150+ | S$1.680 (S$1.8312) |
250+ | S$1.460 (S$1.5914) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.15 (S$3.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002807
Order Code2901459
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldStandard Blade, ATC, ATO
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC24V
SVHCNo SVHC (14-Jun-2023)
Product Overview
MC002807 is a heavy-duty fuseholder is designed for panel mounting and supports 24V and 30A applications. It is compatible with ATO/MTA fuses and features quick connect terminals, making it ideal for robust electrical setups requiring reliable protection.
- Supports 24V and 30A for high-power applications
- Panel mount design allows for secure and stable installation
- Compatible with ATO/MTA fuses for versatile protection
- Quick connect terminals ensure easy and fast wiring
- Heavy-duty construction for durability in demanding environments
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Standard Blade, ATC, ATO
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (14-Jun-2023)
Fuse Current
30A
Holder Terminals
Quick Connect
Product Range
-
Voltage Rating VDC
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076