Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC11WF032Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 1859926 |
| Product Range | MP Cartridge Fuseholders 6.35x30 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.850 (S$2.0165) |
| 15+ | S$1.520 (S$1.6568) |
| 100+ | S$1.420 (S$1.5478) |
| 300+ | S$1.310 (S$1.4279) |
| 750+ | S$1.210 (S$1.3189) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.85 (S$2.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC11WF032Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 1859926 |
| Product Range | MP Cartridge Fuseholders 6.35x30 |
| Technical Datasheet | |
| Fuse Holder Type | Cartridge In Line Fuse Holder |
| Fuse Current | - |
| Fuse Size Held | 6.35mm x 30mm |
| Holder Terminals | Crimp |
| No. of Fuses | 1Fuses |
| Product Range | MP Cartridge Fuseholders 6.35x30 |
| Voltage Rating VAC | - |
| Voltage Rating VDC | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The MC11WF032 is an In-line Fuseholder accepts 16 to 18AWG applicable wire. It mates with P1-E80403N and P1-E80403C housing.
- 3.2 to 2.9mm Insulation outer diameter
- Rated 10A @ 12V
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Fuse Holder Type | Cartridge In Line Fuse Holder |
|---|---|
| Fuse Size Held | 6.35mm x 30mm |
| No. of Fuses | 1Fuses |
| Voltage Rating VAC | - |
| SVHC | No SVHC (07-Jul-2017) |
| Fuse Current | - |
|---|---|
| Holder Terminals | Crimp |
| Product Range | MP Cartridge Fuseholders 6.35x30 |
| Voltage Rating VDC | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002268 |