Print Page
63 In Stock
130 more incoming. You can reserve stock now
63 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.930 (S$9.7337) |
| 5+ | S$8.760 (S$9.5484) |
| 10+ | S$8.580 (S$9.3522) |
| 20+ | S$8.400 (S$9.156) |
| 50+ | S$8.220 (S$8.9598) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.93 (S$9.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 7017240.1,6 is a class aR 1.6A/1000V quick blow cylindrical Miniature Fuse-Link with extinguishing filler ceramic tube, non-transparent, nickel-plated/copper alloy contact caps and midget HRC fuse case. This GZ-series fuse-link is suitable for DMI-fuses applications.
- 6.3 x 32mm Diameter
- 650mV Voltage drop
- 1.1W Power dissipation (at 1.0 ln)
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Product Range
GZ
HRC Fuse Case Style
Midget
Voltage Rating VAC
1kV
Fuse Current
1.6A
Voltage Rating VDC
1kV
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025