Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No60-033-05/6A
Order Code607757
Product RangeURZ Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$16.760 (S$18.2684) |
5+ | S$15.740 (S$17.1566) |
10+ | S$14.440 (S$15.7396) |
20+ | S$14.050 (S$15.3145) |
50+ | S$13.590 (S$14.8131) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.76 (S$18.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No60-033-05/6A
Order Code607757
Product RangeURZ Series
Technical Datasheet
Product RangeURZ Series
Fuse Current6A
Blow CharacteristicVery Fast Acting
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Voltage Rating VDC-
Voltage Rating VAC600VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The Class aR series Semiconductor Fuse for protection with cylindrical body shape. These fuses are available in six different sizes. That can be fitted with or without a built-in striker pin for fuse blown indication or operation of micro switches.
- High interrupting rating up to 300kA
- Protection of power semiconductors according to IEC 60269-1 and -4
- Available with integrated striker pin
- Classes according to IEC 60269-4 and DIN VDE 0636-40
- Fuse-holder/fuse-clips and accessories are available
Applications
Safety
Technical Specifications
Product Range
URZ Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
13/32" x 1-1/2"
Voltage Rating VAC
600VAC
Fuse Current
6A
Fuse Size Metric
10mm x 38mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008