Print Page
0678-9150-M2
FUSE, SMD, 15A, MEDIUM BLOW, 3912
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0678-9150-M2
Order Code2848549
Product RangeSMM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0678-9150-M2
Order Code2848549
Product RangeSMM Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicMedium Blow
Voltage Rating VAC250VAC
Voltage Rating VDC72VDC
Fuse Case Style3912
Product RangeSMM Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC130A
SVHCTo Be Advised
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
250VAC
Fuse Case Style
3912
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Medium Blow
Voltage Rating VDC
72VDC
Product Range
SMM Series
Breaking Capacity Current DC
130A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000467