Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoA211025
Order Code3028690
Product RangeClass gG
Also Known AsA211025, FR8GG40V6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | S$2.200 (S$2.398) |
50+ | S$2.160 (S$2.3544) |
100+ | S$2.120 (S$2.3108) |
250+ | S$2.070 (S$2.2563) |
Price for:Each
Minimum: 10
Multiple: 10
S$22.00 (S$23.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoA211025
Order Code3028690
Product RangeClass gG
Also Known AsA211025, FR8GG40V6
Technical Datasheet
Product RangeClass gG
Fuse Current6A
Voltage Rating VAC400VAC
Voltage Rating VDC-
Fuse Size Metric8mm x 31mm
Fuse Size Imperial0.31" x 1.22"
Blow Characteristic-
Product Overview
The Class gG series IEC low voltage general purpose Protection Ferrule Fuse Link covers a wide range of physical sizes and ampere ratings for 6A and 400VAC for protection in electrical distribution circuits. Most ratings are available in size 8x31 and size 10x38 with an optional indicator and in size 14x51 and 22x58 with an optional striker to activate an auxiliary contact.
- Silver-plated ferrules
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Visual blown fuse indication
- Low power dissipation
Applications
Safety, Industrial
Technical Specifications
Product Range
Class gG
Voltage Rating VAC
400VAC
Fuse Size Metric
8mm x 31mm
Blow Characteristic
-
Fuse Current
6A
Voltage Rating VDC
-
Fuse Size Imperial
0.31" x 1.22"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287