Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoE94/32
Order Code3263779
Product RangeE 90/32 Series
Also Known AsE94/32
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$56.190 (S$61.2471) |
5+ | S$55.070 (S$60.0263) |
10+ | S$54.340 (S$59.2306) |
Price for:Each
Minimum: 1
Multiple: 1
S$56.19 (S$61.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoE94/32
Order Code3263779
Product RangeE 90/32 Series
Also Known AsE94/32
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current32A
Fuse Size Held10.3mm x 38mm
Holder TerminalsScrew
No. of Fuses4Fuses
Product RangeE 90/32 Series
Voltage Rating VAC600V
Voltage Rating VDC600V
Product Overview
E94/32 is a fuseholder for overcurrent and short circuit protection.
- Rated voltage (Ur): acc. To IEC 400V, acc. To UL 690V
- Rated operational voltage: AC-20B 690V/ AC-22B 400V
- 1KV rated insulation voltage (Ui)
- 50/60Hz rated frequency (f)
- 4 number of protected poles, 4P number of poles
- Padlockable when open
- DIN-Rail mounting, sealing wire
- Copper conductor material
- 10x38mm fuse size
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
10.3mm x 38mm
No. of Fuses
4Fuses
Voltage Rating VAC
600V
Fuse Current
32A
Holder Terminals
Screw
Product Range
E 90/32 Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245