Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.900 (S$2.071) |
| 5+ | S$1.860 (S$2.0274) |
| 10+ | S$1.810 (S$1.9729) |
| 20+ | S$1.760 (S$1.9184) |
| 40+ | S$1.710 (S$1.8639) |
| 100+ | S$1.660 (S$1.8094) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.90 (S$2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The EM series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for modem, XDSL-splitter, data lines, tuner and antenna.
- Very small size
- Very fast response time
- Stable performance over life
Applications
Safety, Industrial, Communications & Networking, Computers & Computer Peripherals, Signalling, Consumer Electronics, Portable Devices
Technical Specifications
| Product Range | EM |
|---|---|
| GDT Case Style | Axial Leaded |
| Impulse Sparkover Voltage | 350V |
| DC Breakover Voltage | 90V |
|---|---|
| Impulse Discharge Current | 2.5kA |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85354000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |