Print Page
ESP RF 111A11
Coaxial Surge Protector, Full Mode Protection, 10 kA, 50 ohm, Cable, ESP RF Series, 1 Pole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - FURSE
Manufacturer Part NoESP RF 111A11Copy
Order Code2470169
Product RangeESP RF Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerABB - FURSE
Manufacturer Part NoESP RF 111A11Copy
Order Code2470169
Product RangeESP RF Series
Technical Datasheet
Peak Surge Current10kA
Impedance50ohm
Suppressor MountingCable
Product RangeESP RF Series
No. of Poles1 Pole
SVHCNo SVHC (07-Jul-2017)
Product Overview
Surge protector device with N female connector. It is suitable for RF systems using coaxial cables at frequencies between DC and 2.7GHz and where DC power is present. Full mode design is capable of handling partial lightning currents as well as allowing continuous operation of protected equipments. Typical applications include cell sites, military communications, satellite earth stations, pager systems and emergency services communications systems.
- Repeated protection in lightning intense environments
- Superior transient protection to both gas discharge tubes and quarter wave stub based protectors
- Full mode protection, combined category D, C, B tested protector (to BS EN 61643)
- Wide bandwidth
- Very low attenuation and near unity VSWR over a wide range of frequencies
- Robust white bronze plated aluminium housing
Technical Specifications
Peak Surge Current
10kA
Suppressor Mounting
Cable
No. of Poles
1 Pole
Impedance
50ohm
Product Range
ESP RF Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17