TK95 Series NTC Thermistors:
5 Products FoundType 95 Epoxy-coated Interchangeable NTC Thermistor chips with PTFE/PFA insulated nickel lead wires
Type 95 Epoxy-coated Interchangeable NTC Thermistor chips with 0.01 in (0.25mm) diameter PTFE/PFA Cu-Ni alloy lead wires are suitable for temperature measurement, control and compensation for use over a range of -112°F to 302°F (–80°C to 150°C) with interchangeability down to ±0.18°F (±0.1°C)
- Precision, solid-state temperature sensors
- Interchangeability down to ±0.1°C
- Suitable for use over -80°C to +150°C operating temperature range
- High sensitivity, greater than -4%/°C at +25°C
- High reliability and stability over an interchangeable range
- Resin-coated for good mechanical strength and resistance to solvents
- Rugged construction
- Lead Wire : 0.010inch (0.25mm) diameter PTFE/PFA Cu-Ni alloy
- Most popular resistance (R) vs. temperature (T) curves available
- Suitable for temperature measurement, control, and compensation applications
View
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.790 (S$8.4911)2+ S$7.450 (S$8.1205)3+ S$7.110 (S$7.7499)5+ S$6.760 (S$7.3684)10+ S$6.550 (S$7.1395)More Pricing... | Min: 1 / Mult: 1 | Bead | 10kohm | Through Hole | ± 0.2°C | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.660 (S$8.3494)2+ S$7.410 (S$8.0769)3+ S$7.150 (S$7.7935)5+ S$6.890 (S$7.5101)10+ S$6.610 (S$7.2049)More Pricing... | Min: 1 / Mult: 1 | Bead | 5kohm | Free Hanging | ± 0.1°C | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.050 (S$7.6845)2+ S$6.980 (S$7.6082)3+ S$6.910 (S$7.5319)5+ S$6.840 (S$7.4556)10+ S$6.760 (S$7.3684)More Pricing... | Min: 1 / Mult: 1 | Bead, Wire Leaded | 100kohm | - | ± 0.1% | TK95 Series | Free Hanging | - | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$6.700 (S$7.303)2+ S$6.280 (S$6.8452)3+ S$5.860 (S$6.3874)5+ S$5.450 (S$5.9405)10+ S$5.020 (S$5.4718)More Pricing... | Min: 1 / Mult: 1 | Bead | 2.252kohm | Free Hanging | ± 0.2°C | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$9.220 (S$10.0498)2+ S$8.360 (S$9.1124)3+ S$7.490 (S$8.1641)5+ S$6.620 (S$7.2158)10+ S$6.450 (S$7.0305)More Pricing... | Min: 1 / Mult: 1 | Bead | 2.252kohm | Free Hanging | ± 0.1°C | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C |