Print Page
15,238 In Stock
72,000 more incoming. You can reserve stock now
15238 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.840 | S$9.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.840 (S$2.0056) |
| 50+ | S$1.380 (S$1.5042) |
| 250+ | S$1.170 (S$1.2753) |
| 500+ | S$1.090 (S$1.1881) |
| 1500+ | S$1.080 (S$1.1772) |
| 3000+ | S$1.060 (S$1.1554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-GSMF300/36X-2
Order Code
Re-Reel3131600RL
Cut Tape3131600
Product RangeMF-GSMF
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangeMF-GSMF
Voltage Rating36VDC
Holding Current3A
Trip Current5.2A
Time to Trip20s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MF-GSMF300/36X-2 is a MF-GSMF series Multifuse® freeXpansion™ Design PTC resettable fuse. Application includes telematics with CAN, Bluetooth, WLAN, GPS and UMTS/LTE, industrial controls, and IEEE ports.
- High power ratings, low profile, utilizes innovative freeXpansion™ design
- Surface mount packaging for automated assembly
- 36V maximum voltage rating, 20amps maximum current
- 3.0amps hold current (at 23°C), 5.2amps Itrip
- 0.01 to 0.06ohms (at 23°C) resistance range, max time to trip is 8.0amps (23°C), 20.0seconds (23°C)
- 1.5watts typ tripped power dissipation (23°C)
- Class 6 (per AEC-Q200-2, HBM) ESD classification
- Humidity aging is +85°C, 85% R.H. 1000 hours (±5% typical resistance change)
- Vmax, Imax, 100 cycles trip cycle life, Vmax, 48hours trip endurance
- Operating temperature range from -40°C to +85°C
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
36VDC
Trip Current
5.2A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-GSMF
Holding Current
3A
Time to Trip
20s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000285