AV Series TVS Varistors:
36 Products FoundAV Series TVS Varistors
Almost all electronic systems in an automobile, e.g., anti-lock brake system, direct ignition system, airbag control system, wiper motors, etc. are susceptible to damage from destructive voltage transients. Bourns® AV Series multilayered varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to +125 °C.
- Five model sizes available - 0805, 1206, 1210, 1812 and 2220
- Supply voltages: 12 V, 24 V and 42 V
- Broad range of current and energy handling capabilities
- Low clamping voltage - Vc
- Capacitance tolerance: ±10%
- Operating temperature range from ?55°C to +125°C
- Non-sensitive to mildly activated fluxes
- Non-plastic coating for better flammability rating
- RoHS compliant
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$0.210 (S$0.2289)250+ S$0.141 (S$0.1537)500+ S$0.125 (S$0.1363)1000+ S$0.123 (S$0.1341) | Min: 100 / Mult: 5 | 14V | 16V | AV Series | 40V | 1206 [3216 Metric] | Multilayer Varistor (MLV) | 200A | -55°C | 125°C | 0.6J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$0.401 (S$0.4371)50+ S$0.210 (S$0.2289)250+ S$0.141 (S$0.1537)500+ S$0.125 (S$0.1363)1000+ S$0.123 (S$0.1341) | Min: 5 / Mult: 5 | 14V | 16V | AV Series | 40V | 1206 [3216 Metric] | Multilayer Varistor (MLV) | 200A | -55°C | 125°C | 0.6J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$0.438 (S$0.4774)50+ S$0.294 (S$0.3205)250+ S$0.194 (S$0.2115)500+ S$0.157 (S$0.1711)1500+ S$0.142 (S$0.1548)More Pricing... | Min: 5 / Mult: 5 | 14V | 16V | AV Series | 40V | 0805 [2012 Metric] | Multilayer Varistor (MLV) | 120A | -55°C | 125°C | 0.3J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$0.623 (S$0.6791)50+ S$0.363 (S$0.3957)250+ S$0.272 (S$0.2965)500+ S$0.248 (S$0.2703)1000+ S$0.220 (S$0.2398)More Pricing... | Min: 5 / Mult: 5 | 17V | 20V | AV Series | 44V | 1206 [3216 Metric] | Multilayer Varistor (MLV) | 200A | -55°C | 125°C | 1.1J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$0.294 (S$0.3205)500+ S$0.272 (S$0.2965)2500+ S$0.230 (S$0.2507)10000+ S$0.182 (S$0.1984) | Min: 100 / Mult: 5 | 17V | 20V | AV Series | 44V | 1210 [3225 Metric] | Multilayer Varistor (MLV) | 400A | -55°C | 125°C | 1.8J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$0.920 (S$1.0028)250+ S$0.770 (S$0.8393)500+ S$0.667 (S$0.727) | Min: 100 / Mult: 1 | 17V | 20V | AV Series | 44V | 2220 [5650 Metric] | Multilayer Varistor (MLV) | 1.2kA | -55°C | 125°C | 7.2J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$0.457 (S$0.4981)500+ S$0.456 (S$0.497)1000+ S$0.388 (S$0.4229)2000+ S$0.348 (S$0.3793) | Min: 100 / Mult: 1 | 14V | 16V | AV Series | 40V | 1812 [4532 Metric] | Multilayer Varistor (MLV) | 800A | -55°C | 125°C | 2.4J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$0.363 (S$0.3957)250+ S$0.272 (S$0.2965)500+ S$0.248 (S$0.2703)1000+ S$0.220 (S$0.2398)2500+ S$0.192 (S$0.2093)More Pricing... | Min: 100 / Mult: 5 | 17V | 20V | AV Series | 44V | 1206 [3216 Metric] | Multilayer Varistor (MLV) | 200A | -55°C | 125°C | 1.1J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 50+ S$0.355 (S$0.387)250+ S$0.290 (S$0.3161)500+ S$0.256 (S$0.279)1000+ S$0.244 (S$0.266)2500+ S$0.205 (S$0.2234)More Pricing... | Min: 100 / Mult: 5 | 20V | 26V | AV Series | 54V | 1210 [3225 Metric] | Multilayer Varistor (MLV) | 400A | -55°C | 125°C | 1.9J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$0.343 (S$0.3739)100+ S$0.294 (S$0.3205)500+ S$0.272 (S$0.2965)2500+ S$0.230 (S$0.2507)10000+ S$0.182 (S$0.1984) | Min: 5 / Mult: 5 | 17V | 20V | AV Series | 44V | 1210 [3225 Metric] | Multilayer Varistor (MLV) | 400A | -55°C | 125°C | 1.8J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$1.470 (S$1.6023)50+ S$1.150 (S$1.2535)100+ S$0.920 (S$1.0028)250+ S$0.770 (S$0.8393)500+ S$0.667 (S$0.727) | Min: 1 / Mult: 1 | 17V | 20V | AV Series | 44V | 2220 [5650 Metric] | Multilayer Varistor (MLV) | 1.2kA | -55°C | 125°C | 7.2J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$0.630 (S$0.6867)10+ S$0.510 (S$0.5559)100+ S$0.457 (S$0.4981)500+ S$0.456 (S$0.497)1000+ S$0.388 (S$0.4229)More Pricing... | Min: 1 / Mult: 1 | 14V | 16V | AV Series | 40V | 1812 [4532 Metric] | Multilayer Varistor (MLV) | 800A | -55°C | 125°C | 2.4J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 50+ S$0.294 (S$0.3205)250+ S$0.194 (S$0.2115)500+ S$0.157 (S$0.1711)1500+ S$0.142 (S$0.1548)3500+ S$0.122 (S$0.133)More Pricing... | Min: 100 / Mult: 5 | 14V | 16V | AV Series | 40V | 0805 [2012 Metric] | Multilayer Varistor (MLV) | 120A | -55°C | 125°C | 0.3J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$0.451 (S$0.4916)50+ S$0.355 (S$0.387)250+ S$0.290 (S$0.3161)500+ S$0.256 (S$0.279)1000+ S$0.244 (S$0.266)More Pricing... | Min: 5 / Mult: 5 | 20V | 26V | AV Series | 54V | 1210 [3225 Metric] | Multilayer Varistor (MLV) | 400A | -55°C | 125°C | 1.9J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$1.380 (S$1.5042)50+ S$0.808 (S$0.8807)100+ S$0.600 (S$0.654)250+ S$0.548 (S$0.5973)500+ S$0.495 (S$0.5396)More Pricing... | Min: 1 / Mult: 1 | 30V | 34V | AV Series | 77V | 1812 [4532 Metric] | Multilayer Varistor (MLV) | 800A | -55°C | 125°C | 3.8J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$0.959 (S$1.0453)50+ S$0.494 (S$0.5385)250+ S$0.332 (S$0.3619)500+ S$0.305 (S$0.3324)1000+ S$0.272 (S$0.2965)More Pricing... | Min: 5 / Mult: 5 | 30V | 34V | AV Series | 77V | 1210 [3225 Metric] | Multilayer Varistor (MLV) | 400A | -55°C | 125°C | 2.3J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$1.520 (S$1.6568)50+ S$0.992 (S$1.0813)100+ S$0.874 (S$0.9527)250+ S$0.806 (S$0.8785)500+ S$0.747 (S$0.8142)More Pricing... | Min: 1 / Mult: 1 | 30V | 34V | AV Series | 77V | 2220 [5650 Metric] | Multilayer Varistor (MLV) | 1.2kA | -55°C | 125°C | 10J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$0.673 (S$0.7336)50+ S$0.377 (S$0.4109)100+ S$0.370 (S$0.4033)250+ S$0.363 (S$0.3957)500+ S$0.356 (S$0.388)More Pricing... | Min: 1 / Mult: 1 | 20V | 26V | AV Series | 54V | 1812 [4532 Metric] | Multilayer Varistor (MLV) | 800A | -55°C | 125°C | 3J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$0.382 (S$0.4164)250+ S$0.282 (S$0.3074)500+ S$0.249 (S$0.2714)1000+ S$0.155 (S$0.169)2500+ S$0.154 (S$0.1679) | Min: 100 / Mult: 5 | 30V | 34V | AV Series | 77V | 1206 [3216 Metric] | Multilayer Varistor (MLV) | 200A | -55°C | 125°C | 2J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$0.687 (S$0.7488)50+ S$0.382 (S$0.4164)250+ S$0.282 (S$0.3074)500+ S$0.249 (S$0.2714)1000+ S$0.155 (S$0.169)More Pricing... | Min: 5 / Mult: 5 | 30V | 34V | AV Series | 77V | 1206 [3216 Metric] | Multilayer Varistor (MLV) | 200A | -55°C | 125°C | 2J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$2.810 (S$3.0629)50+ S$1.740 (S$1.8966)100+ S$1.200 (S$1.308)250+ S$1.120 (S$1.2208)500+ S$0.987 (S$1.0758)More Pricing... | Min: 1 / Mult: 1 | 20V | 26V | AV Series | 54V | 2220 [5650 Metric] | Multilayer Varistor (MLV) | 1.2kA | -55°C | 125°C | 8J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$0.370 (S$0.4033)250+ S$0.363 (S$0.3957)500+ S$0.356 (S$0.388)1000+ S$0.348 (S$0.3793) | Min: 100 / Mult: 1 | 20V | 26V | AV Series | 54V | 1812 [4532 Metric] | Multilayer Varistor (MLV) | 800A | -55°C | 125°C | 3J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$0.494 (S$0.5385)250+ S$0.332 (S$0.3619)500+ S$0.305 (S$0.3324)1000+ S$0.272 (S$0.2965)2500+ S$0.219 (S$0.2387) | Min: 100 / Mult: 5 | 30V | 34V | AV Series | 77V | 1210 [3225 Metric] | Multilayer Varistor (MLV) | 400A | -55°C | 125°C | 2.3J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$0.477 (S$0.5199)50+ S$0.337 (S$0.3673)250+ S$0.308 (S$0.3357)500+ S$0.274 (S$0.2987)1000+ S$0.212 (S$0.2311)More Pricing... | Min: 5 / Mult: 5 | 14V | 16V | AV Series | 40V | 1210 [3225 Metric] | Multilayer Varistor (MLV) | 400A | -55°C | 125°C | 1.6J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$1.200 (S$1.308)250+ S$1.120 (S$1.2208)500+ S$0.987 (S$1.0758)1000+ S$0.807 (S$0.8796) | Min: 100 / Mult: 1 | 20V | 26V | AV Series | 54V | 2220 [5650 Metric] | Multilayer Varistor (MLV) | 1.2kA | -55°C | 125°C | 8J | AEC-Q200 |