TVS Varistors:
25 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$0.818 (S$0.8916)10+ S$0.417 (S$0.4545)50+ S$0.325 (S$0.3542)100+ S$0.233 (S$0.254)200+ S$0.213 (S$0.2322)More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | B722 Series | 710V | Radial Leaded | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 43J | - | |||||
Each | 1+ S$1.290 (S$1.4061)10+ S$0.783 (S$0.8535)50+ S$0.637 (S$0.6943)100+ S$0.442 (S$0.4818)200+ S$0.387 (S$0.4218)More Pricing... | Min: 1 / Mult: 1 | 30V | 38V | B722 Series | 93V | Radial Leaded | Metal Oxide Varistor (MOV) | 1kA | -40°C | 85°C | 9J | - | |||||
Each | 1+ S$1.680 (S$1.8312)10+ S$0.902 (S$0.9832)25+ S$0.900 (S$0.981)50+ S$0.898 (S$0.9788)100+ S$0.896 (S$0.9766)More Pricing... | Min: 1 / Mult: 1 | 25V | 31V | B722 Series | 77V | Radial Leaded | Metal Oxide Varistor (MOV) | 2kA | -40°C | 85°C | 22J | - | |||||
Each | 1+ S$0.973 (S$1.0606)10+ S$0.625 (S$0.6812)25+ S$0.572 (S$0.6235)50+ S$0.441 (S$0.4807)100+ S$0.395 (S$0.4306)More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | B722 Series | 710V | Radial Leaded | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 151J | - | |||||
Each | 1+ S$0.973 (S$1.0606)10+ S$0.625 (S$0.6812)25+ S$0.600 (S$0.654)50+ S$0.574 (S$0.6257)100+ S$0.548 (S$0.5973)More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | StandarD | 340V | Radial Leaded | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 74J | - | |||||
Each | 1+ S$0.993 (S$1.0824)10+ S$0.638 (S$0.6954)25+ S$0.612 (S$0.6671)50+ S$0.586 (S$0.6387)100+ S$0.559 (S$0.6093)More Pricing... | Min: 1 / Mult: 1 | 50V | 65V | B722 Series | 135V | Radial Leaded | Metal Oxide Varistor (MOV) | 6.5kA | -40°C | 85°C | 27J | - | |||||
Each | 1+ S$0.585 (S$0.6377)50+ S$0.297 (S$0.3237)100+ S$0.230 (S$0.2507)250+ S$0.196 (S$0.2136)500+ S$0.178 (S$0.194)More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | B722 Series | 710V | Radial Leaded | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 85°C | 21J | - | |||||
Each | 1+ S$0.935 (S$1.0192)10+ S$0.450 (S$0.4905)50+ S$0.402 (S$0.4382)100+ S$0.354 (S$0.3859)200+ S$0.343 (S$0.3739)More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | B722 Series | 650V | Radial Leaded | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 65J | - | |||||
Each | 1+ S$1.460 (S$1.5914)10+ S$1.310 (S$1.4279)50+ S$1.240 (S$1.3516)100+ S$1.060 (S$1.1554)500+ S$0.929 (S$1.0126) | Min: 1 / Mult: 1 | 20V | 26V | VM Series | 54V | Radial Leaded | Multilayer Varistor (MLV) | 800A | -40°C | 125°C | 3.2J | AEC-Q200 | |||||
Each | 1+ S$2.020 (S$2.2018)10+ S$1.770 (S$1.9293)50+ S$1.470 (S$1.6023)100+ S$1.320 (S$1.4388)500+ S$1.220 (S$1.3298)More Pricing... | Min: 1 / Mult: 1 | 30V | 38V | VM Series | 77V | Radial Leaded | Multilayer Varistor (MLV) | 1.2kA | -40°C | 125°C | 10J | AEC-Q200 | |||||
Each | 1+ S$3.560 (S$3.8804)5+ S$3.140 (S$3.4226)10+ S$2.710 (S$2.9539)25+ S$2.350 (S$2.5615)50+ S$2.130 (S$2.3217)More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | UltraMOV 25S Series | 640V | Radial Leaded | Metal Oxide Varistor (MOV) | 22kA | -40°C | 85°C | - | - | |||||
Each | 1+ S$4.850 (S$5.2865)5+ S$3.890 (S$4.2401)10+ S$2.920 (S$3.1828)20+ S$2.730 (S$2.9757)40+ S$2.540 (S$2.7686)More Pricing... | Min: 1 / Mult: 1 | 550V | 745V | UltraMOV 25S Series | 1.475kV | Radial Leaded | Metal Oxide Varistor (MOV) | 22kA | -40°C | 85°C | - | - | |||||
Each | 1+ S$5.280 (S$5.7552)10+ S$4.620 (S$5.0358)50+ S$3.830 (S$4.1747)100+ S$3.440 (S$3.7496)200+ S$3.170 (S$3.4553)More Pricing... | Min: 1 / Mult: 1 | 320V | 420V | AdvanceD T20 | 840V | Radial Leaded | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | - | - | |||||
Each | 1+ S$2.650 (S$2.8885)50+ S$1.730 (S$1.8857)100+ S$1.410 (S$1.5369)250+ S$1.270 (S$1.3843)500+ S$1.180 (S$1.2862)More Pricing... | Min: 1 / Mult: 1 | 18V | 26V | TransGuard | 54V | Radial Leaded | Multilayer Varistor (MLV) | 200A | -55°C | 125°C | 1.5J | - | |||||
Each | 10+ S$0.625 (S$0.6812)100+ S$0.547 (S$0.5962)500+ S$0.454 (S$0.4949)2500+ S$0.405 (S$0.4414)4500+ S$0.380 (S$0.4142) | Min: 10 / Mult: 10 | 175V | 225V | B722 Series | 455V | Radial Leaded | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 46J | - | |||||
Each | 1+ S$2.510 (S$2.7359)5+ S$2.270 (S$2.4743)10+ S$2.020 (S$2.2018)25+ S$1.870 (S$2.0383)50+ S$1.790 (S$1.9511)More Pricing... | Min: 1 / Mult: 1 | 320V | 420V | UltraMOV 25S Series | 825V | Radial Leaded | Metal Oxide Varistor (MOV) | 22kA | -40°C | 85°C | - | - | |||||
Each | 1+ S$22.410 (S$24.4269)10+ S$15.310 (S$16.6879)25+ S$14.890 (S$16.2301)50+ S$14.470 (S$15.7723)100+ S$14.050 (S$15.3145)More Pricing... | Min: 1 / Mult: 1 | 550V | 745V | HighE, LS40 B722 | 1.5kV | Radial Leaded | Metal Oxide Varistor (MOV) | 40kA | -40°C | 85°C | - | - | |||||
Each | 1+ S$4.340 (S$4.7306)5+ S$3.670 (S$4.0003)10+ S$2.990 (S$3.2591)25+ S$2.560 (S$2.7904)50+ S$2.260 (S$2.4634)More Pricing... | Min: 1 / Mult: 1 | 385V | 505V | UltraMOV 25S Series | 1.01kV | Radial Leaded | Metal Oxide Varistor (MOV) | 22kA | -40°C | 85°C | - | - | |||||
Each | 1+ S$3.150 (S$3.4335)10+ S$2.560 (S$2.7904)50+ S$2.090 (S$2.2781)100+ S$1.790 (S$1.9511)500+ S$1.540 (S$1.6786)More Pricing... | Min: 1 / Mult: 1 | 30V | 38V | VM Series | 77V | Radial Leaded | Multilayer Varistor (MLV) | 1.2kA | -40°C | 125°C | 10J | AEC-Q200 | |||||
Each | 1+ S$4.420 (S$4.8178)5+ S$3.630 (S$3.9567)10+ S$2.840 (S$3.0956)25+ S$2.420 (S$2.6378)50+ S$2.130 (S$2.3217)More Pricing... | Min: 1 / Mult: 1 | 115V | 150V | UltraMOV 25S Series | 295V | Radial Leaded | Metal Oxide Varistor (MOV) | 22kA | -40°C | 85°C | - | - | |||||
Each | 1+ S$5.200 (S$5.668)50+ S$4.550 (S$4.9595)100+ S$3.770 (S$4.1093)250+ S$3.380 (S$3.6842)500+ S$3.120 (S$3.4008)More Pricing... | Min: 1 / Mult: 1 | 350V | 460V | AdvanceD ETFV25 | 910V | Radial Leaded | Metal Oxide Varistor (MOV) | 20kA | -40°C | 85°C | - | - | |||||
Each | 1+ S$3.500 (S$3.815)10+ S$2.200 (S$2.398)50+ S$1.860 (S$2.0274)100+ S$1.480 (S$1.6132)500+ S$1.170 (S$1.2753)More Pricing... | Min: 1 / Mult: 1 | 20V | 26V | VM Series | 54V | Radial Leaded | Multilayer Varistor (MLV) | 800A | -40°C | 125°C | 3.2J | AEC-Q200 | |||||
Each | 1+ S$2.610 (S$2.8449)50+ S$2.560 (S$2.7904)100+ S$2.510 (S$2.7359)250+ S$2.460 (S$2.6814)500+ S$2.410 (S$2.6269)More Pricing... | Min: 1 / Mult: 1 | 550V | 745V | AdvanceD T20 | 1.5kV | Radial Leaded | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | - | - | |||||
Each | 1+ S$4.100 (S$4.469)10+ S$3.070 (S$3.3463)50+ S$2.610 (S$2.8449)100+ S$2.520 (S$2.7468)200+ S$2.350 (S$2.5615)More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | AdvanceD T20 | 710V | Radial Leaded | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | - | - | |||||
Each | 1+ S$2.460 (S$2.6814)10+ S$2.000 (S$2.180)100+ S$1.710 (S$1.8639)500+ S$1.700 (S$1.853)1000+ S$1.670 (S$1.8203)More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | UltraMOV 25S Series | 765V | Radial Leaded | Metal Oxide Varistor (MOV) | 22kA | -40°C | 85°C | - | - |