Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 282080-1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 150400 |
| Product Range | Superseal 1.5mm Series |
| Your Part Number | |
| Technical Datasheet |
97,781 In Stock
31,200 more incoming. You can reserve stock now
5,160 Next business day delivery available(SG stock)
92,621 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.160 (S$1.2644) |
| 100+ | S$0.978 (S$1.066) |
| 500+ | S$0.918 (S$1.0006) |
| 1000+ | S$0.845 (S$0.921) |
| 2500+ | S$0.805 (S$0.8774) |
| 5000+ | S$0.766 (S$0.8349) |
Price for:Each
Minimum: 10
Multiple: 10
S$11.60 (S$12.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 282080-1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 150400 |
| Product Range | Superseal 1.5mm Series |
| Technical Datasheet | |
| Product Range | Superseal 1.5mm Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Ways |
| For Use With | AMP Superseal 1.5mm Series Female Terminals |
| Pitch Spacing | 6mm |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IP67, IPX6K, IPX9K |
| Voltage Rating | 24VDC |
| Current Rating | 14A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 282080-1 from TE Connectivity is an AMP Superseal 1.5mm series housing for female terminals. It is a sealed 2 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for Wire to board/device, wire to wire connector system
Applications
Automotive
Technical Specifications
| Product Range | Superseal 1.5mm Series |
|---|---|
| No. of Positions | 2Ways |
| Pitch Spacing | 6mm |
| IP Rating | IP67, IPX6K, IPX9K |
| Current Rating | 14A |
| Gender | Plug |
|---|---|
| For Use With | AMP Superseal 1.5mm Series Female Terminals |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Voltage Rating | 24VDC |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 282080-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |