Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-12A-30
Order Code1608539
Technical Datasheet
388 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
387 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$13.610 (S$14.8349) |
10+ | S$10.530 (S$11.4777) |
25+ | S$10.170 (S$11.0853) |
50+ | S$9.940 (S$10.8346) |
100+ | S$9.710 (S$10.5839) |
250+ | S$9.220 (S$10.0498) |
1000+ | S$7.830 (S$8.5347) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.61 (S$14.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-12A-30
Order Code1608539
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.8mm
No. of Contacts12 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialBrass
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialPET (Polyester) Body
Product Range-
Product Overview
The 50-12A-30 is a 12-way 2-row Card Edge Connector with glass-filled polyester insulator and gold over nickel-plated spring brass contacts. This CARDCON series connector features solder eyelet, single readout and double readout on 0.2-inch row centres. Available with unique tails for PC board retention, holds the connector firmly on the board during wave soldering operations. Ideal for applications involving vibration or board irregularities.
- UL94V-0 Flammability rating
- -65 to +105°C Operating temperature range
- 1800VAC Withstand voltage
- 5A Current rating
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
12 Contacts
Connector Body Orientation
Straight
Contact Material
Brass
Connector Body Material
PET (Polyester) Body
Card Thickness
1.8mm
Connector Mounting
Panel Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763