MIL-DTL-83723 Series III Circular MIL Spec Connectors:
2 Products FoundMIL-DTL-83723 Series III Circular MIL Spec Connectors
MIL-DTL-83723 Harsh Environment Circular Connectors provide many choices within the range of medium-sized, environmentally-resistant circular connectors. The versatility of this family makes it increasingly popular for panel/box mount and line-to-line applications in aircraft. For general duty environmentally resistant requirements, provides a wide range of interconnection solutions.
- 3 coupling style choices: bayonet, threaded & quick disconnect
- Five key/keyway design eliminates mismating
- Pyle 83723 Series III high temperature styles are capable of operation at 260° C/500°F
- Stainless steel shells provide corrosion resistance
- Metal-to-metal bottoming
- Unique sealing grommet accepts a wide range of wire diameters
- Contacts conform to SAE AS39029
- Recommended operating voltage to 600 VAC(RMS) at sea level
- Captive coupling nut prevents tampering, while a reduced coupling ring ramp allows easier mating
- Applications: Military, Commercial
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL AEROSPACE | Each | 1+ S$57.210 (S$62.3589) | Min: 1 / Mult: 1 | MIL-DTL-83723 Series III | MIL-DTL-83723 Series III | Straight Plug | 5Contacts | Crimp Socket | Threaded | 10-5 | Aluminum Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | ||||
3890169 | AERO ELECTRIC/CONESYS | Each | 1+ S$144.070 (S$157.0363)25+ S$129.720 (S$141.3948)50+ S$113.420 (S$123.6278)100+ S$101.710 (S$110.8639)250+ S$89.670 (S$97.7403) | Min: 1 / Mult: 1 | MIL-DTL-83723 Series III | MIL-DTL-83723 Series III | Straight Plug | 15Contacts | Crimp Socket | Threaded | 14-15 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant |