Print Page
63 In Stock
250 more incoming. You can reserve stock now
63 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$24.770 (S$26.9993) |
10+ | S$21.050 (S$22.9445) |
100+ | S$17.890 (S$19.5001) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.77 (S$27.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKV 50
Order Code1321487
Product RangeKV
Technical Datasheet
Connector TypeDIN Audio
GenderJack
Product RangeKV
Connector MountingCable Mount
Circular Connector Shell StyleCable Mount Receptacle
Contact TerminationSolder
No. of Contacts5Contacts
Contact PlatingSilver Plated Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The KV50 is a 5-pole DIN Audio/Video Connector, straight version with threaded joint, ground contact and solder terminals. Polyamide insulating body, gold-plated contacts with long TPE bend protection. The KV socket is suitable for use with SFV, SGR, SGV, SV and WSV plugs. Designed according to the IEC 61076-2-106 standards.
- IP40 Protection rating
- <lt/>5.0N Insertion force/contact
- <gt/>1.2N Withdrawal force/contact
- ≤5mΩ Contact resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type
DIN Audio
Product Range
KV
Circular Connector Shell Style
Cable Mount Receptacle
No. of Contacts
5Contacts
Circular Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Gender
Jack
Connector Mounting
Cable Mount
Contact Termination
Solder
Contact Plating
Silver Plated Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02402