Print Page
Image is for illustrative purposes only. Please refer to product description.

2,684 In Stock
778 more incoming. You can reserve stock now
2684 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.890 (S$9.6901) |
| 10+ | S$7.300 (S$7.957) |
| 100+ | S$5.430 (S$5.9187) |
| 250+ | S$4.990 (S$5.4391) |
| 500+ | S$4.730 (S$5.1557) |
| 1000+ | S$4.620 (S$5.0358) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.89 (S$9.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDM 3009 J BLACK
Order Code2504106
Technical Datasheet
Connector OrientationRight Angle
DIN FormDIN Form A
No. of Poles3 Poles + Ground
Voltage Rating Max250V
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65
Contact MaterialBrass
Contact PlatingCopper, Tin
Product Range-
Coupling TypeInternal Thread
Cable Diameter Min4.5mm
Cable Diameter Max7mm
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
3 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65
Contact Plating
Copper, Tin
Coupling Type
Internal Thread
Cable Diameter Max
7mm
DIN Form
DIN Form A
Voltage Rating Max
250V
Mating Interface Pitch
18mm
Contact Material
Brass
Product Range
-
Cable Diameter Min
4.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029919