Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No900590009
Order Code1513287
Product RangeTUK SGACK902S Keystone Coupler
Also Known As90059-0009, GTIN UPC EAN: 800753539143
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No900590009
Order Code1513287
Product RangeTUK SGACK902S Keystone Coupler
Also Known As90059-0009, GTIN UPC EAN: 800753539143
Technical Datasheet
Accessory TypeShunt
For Use WithMolex C-Grid III Series 0.64mm Square & Round Pins
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Alternatives for 900590009
4 Products Found
Product Overview
- 2.54mm pitch low profile C-Grid micro shunt
- For use with 0.025" square and round pins
- Current rating is 3A
Applications
Automotive, Communications & Networking, Consumer Electronics, Lighting, Medical
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Molex C-Grid III Series 0.64mm Square & Round Pins
Pitch Spacing
2.54mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001