Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68532-4510
Order Code3864190
Product Range68532 Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$45.920 (S$50.0528) |
10+ | S$44.280 (S$48.2652) |
100+ | S$41.520 (S$45.2568) |
420+ | S$38.030 (S$41.4527) |
Price for:Each
Minimum: 1
Multiple: 1
S$45.92 (S$50.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No68532-4510
Order Code3864190
Product Range68532 Series
Technical Datasheet
Product Range68532 Series
Current Rating2.4A
Voltage Rating VAC-
USB Standard-
No. of USB Ports1 Port
USB Connector TypeUSB Type A
No. of Outlets-
Connector ColourBlack
Connector MountingPanel Mount
SVHCTo Be Advised
Product Overview
68532-4510 is a 72610 series in-vehicle single Port USB smart charger with backlight.
- 16V DC maximum voltage
- 2.4A maximum current per contact
- Durability of 1000 mating cycles max
- Single row, 4 circuits (loaded) and 4 circuits (maximum)
- Black ABS, PC resin
- Vertical orientation and panel mount
- Polarized to mating part
- Operating temperature range from -40° to +85°C
Technical Specifications
Product Range
68532 Series
Voltage Rating VAC
-
No. of USB Ports
1 Port
No. of Outlets
-
Connector Mounting
Panel Mount
Current Rating
2.4A
USB Standard
-
USB Connector Type
USB Type A
Connector Colour
Black
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001