Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARIES
Manufacturer Part No25-0503-30Copy
Manufacturer Standard Lead Time6 weeks
Order Code1674777
Product Range0503 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.830 (S$22.7047) |
| 10+ | S$17.700 (S$19.293) |
| 25+ | S$16.740 (S$18.2466) |
| 100+ | S$15.030 (S$16.3827) |
| 250+ | S$14.090 (S$15.3581) |
| 500+ | S$13.430 (S$14.6387) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.83 (S$22.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part No25-0503-30Copy
Manufacturer Standard Lead Time6 weeks
Order Code1674777
Product Range0503 Series
Technical Datasheet
No. of Contacts25Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range0503 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 25-0503-30 is a 25-contact Pin-Line™ Collet Socket with 3-level wire wrap pins termination. This 0503 series socket with gold-plated beryllium copper contacts, red UL 94-HB glass-filled nylon body. Rows of socket strips may be mounted on any centers and are end-to-end or side-by-side stackable for 0.100"grid or matrix patterns. Break feature allows strips to be cut to the number of positions desired.
- 3A Contact current rating
- 0.045 ±0.002" Diameter suggested PCB hole size
Applications
Industrial
Technical Specifications
No. of Contacts
25Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
0503 Series
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002