Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-111196-4
Order Code2359932
Product RangeAMP-LATCH System 50 Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.120 (S$30.6508) |
| 25+ | S$27.970 (S$30.4873) |
| 75+ | S$27.490 (S$29.9641) |
| 200+ | S$26.280 (S$28.6452) |
| 600+ | S$23.230 (S$25.3207) |
Price for:Each
Minimum: 1
Multiple: 1
S$28.12 (S$30.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-111196-4
Order Code2359932
Product RangeAMP-LATCH System 50 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts100Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeAMP-LATCH System 50 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2-111196-4 is a 100-position 2-row Ribbon Cable Receptacle with gold-plated copper alloy contacts and black thermoplastic housing. It has stainless steel latch and suitable for use with the post header assembly.
- Friction lock retention
- UL94V-0 Flammability
- 5000MΩ Insulation resistance
- 30VAC Operating voltage
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
100Contacts
Contact Material
Copper Alloy
Product Range
AMP-LATCH System 50 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 2-111196-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635