Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDA25-PMJ6-K
Order Code647810
Also Known AsDA25-PMJ6-K, 2112-0100-13
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.330 (S$4.7197) |
| 10+ | S$3.940 (S$4.2946) |
| 100+ | S$3.230 (S$3.5207) |
| 250+ | S$3.030 (S$3.3027) |
| 500+ | S$2.950 (S$3.2155) |
| 1000+ | S$2.530 (S$2.7577) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.33 (S$4.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDA25-PMJ6-K
Order Code647810
Also Known AsDA25-PMJ6-K, 2112-0100-13
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions25Ways
Convert From GenderPlug
Inter Series Connector BRJ11
Convert To Positions6Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDA25-PMJ6-K is a 6P6C unshielded Modular Jack Adaptor with D Sub 25-way male to Rj11 connector. The 2112-0100-13 has copper material with nickel plated terminal, steel with UNC 4-40 thumbscrew.
- EMI unshielded version
- Delivered complete with wires and sub-D
- UL-recognised plastic material
- -30 to 110°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
6Ways
Product Range
-
Convert From Positions
25Ways
Inter Series Connector B
RJ11
Convert To Gender
Receptacle
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308