Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47388-2001Copy
Order Code
Full Reel2426322
Cut Tape2060729
Product Range47388 Series
Also Known AsGTIN UPC EAN: 800756905754
Your Part Number
688 In Stock
Need more?
688 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.400 | S$3.40 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.400 (S$3.706) |
| 20+ | S$3.060 (S$3.3354) |
| 60+ | S$2.890 (S$3.1501) |
| 160+ | S$2.680 (S$2.9212) |
| 400+ | S$2.490 (S$2.7141) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | S$2.450 (S$2.6705) |
| 2400+ | S$2.200 (S$2.398) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47388-2001Copy
Order Code
Full Reel2426322
Cut Tape2060729
Product Range47388 Series
Also Known AsGTIN UPC EAN: 800756905754
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47388 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 47388-2001 is a 6-way shielded surface mount SIM card connector with gold-plated phosphor bronze contact. It comes with high temperature thermoplastic body, PCB retention solder tabs, cover shell and with 4 dimples.
- Maximum current per contact is 0.5A
- Maximum voltage is 5V
- Horizontal entry angle
- Keying to mating part
- Maximum durability of 5000 mating cycles
- Operating temperature range from -40 to +85°C
Technical Specifications
Memory / Card Type
Mini SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
47388 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109