Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.680 (S$10.5512) |
| 10+ | S$8.770 (S$9.5593) |
| 25+ | S$8.250 (S$8.9925) |
| 100+ | S$8.240 (S$8.9816) |
| 250+ | S$8.220 (S$8.9598) |
| 500+ | S$8.200 (S$8.938) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.68 (S$10.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93627-3601
Order Code2783891
Product Range93627
Also Known AsGTIN UPC EAN: 889056530682
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingPanel Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product Range93627
SVHCNo SVHC (25-Jun-2025)
Product Overview
93627-3601 is a MXMag gigabit Ethernet 8 core non-PoE single-port RJ45 connector.
- 21.4mm (0.85”) inverted (tab-up)
- Right-angle, inverted profile
- Available with shield tabs
- Available with green-green LEDs
- 0.5A, 125VDC rated
- Available with 2KV shield connection
- Operating temperature range from 0°C to +70°C
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
With LED
Product Range
93627
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006