Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 93753-5320Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Full Reel2783894 Cut Tape2783914 |
| Product Range | MXMag 93753 Series |
| Also Known As | 937535320, 937535320, 93753-5320 |
| Your Part Number | |
| Technical Datasheet |
298 In Stock
Need more?
298 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$14.520 | S$14.52 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.520 (S$15.8268) |
| 2+ | S$13.070 (S$14.2463) |
| 8+ | S$12.290 (S$13.3961) |
| 21+ | S$11.430 (S$12.4587) |
| 53+ | S$10.640 (S$11.5976) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 107+ | S$10.290 (S$11.2161) |
| 321+ | S$9.370 (S$10.2133) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 93753-5320Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Full Reel2783894 Cut Tape2783914 |
| Product Range | MXMag 93753 Series |
| Also Known As | 937535320, 937535320, 93753-5320 |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5 |
| IP Rating | - |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Connector Orientation | Right Angle |
| Shielding | Shielded |
| Magnetics | With Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | MXMag 93753 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- MXMag fast Ethernet 4 core single-port RJ45 connector
- 21.6mm (0.85”) standard (tab-down)
- RJ45 interface with robust terminal design
- Withstands up to 2,500 mating cycles
- Fast Ethernet speed
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Right Angle |
| Magnetics | With Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (25-Jun-2025) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat5 |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Shielding | Shielded |
| LEDs | Without LED |
| Product Range | MXMag 93753 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |