Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201021-2024Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 2913995 |
| Product Range | Slim-Grid 201021 Series |
| Also Known As | GTIN UPC EAN: 889056921114 |
| Your Part Number | |
| Technical Datasheet |
1,071 In Stock
Need more?
1,071 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.640 (S$5.0576) |
| 10+ | S$4.220 (S$4.5998) |
| 100+ | S$2.710 (S$2.9539) |
| 250+ | S$2.570 (S$2.8013) |
| 500+ | S$2.430 (S$2.6487) |
| 1000+ | S$2.290 (S$2.4961) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.64 (S$5.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201021-2024Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 2913995 |
| Product Range | Slim-Grid 201021 Series |
| Also Known As | GTIN UPC EAN: 889056921114 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 24Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Slim-Grid 201021 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 1.4A |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Slim-Grid 1.27mm pitch Board-to-Board connectors are high-current density board-to-board interconnect solution. It offers complete design flexibility and higher current density per inch to support board-to-board and cable-to-board applications.
- Locking window and locking ramp
- Locating pegs
- Single-sided polarization slot
Applications
Automotive, Communications & Networking, Consumer Electronics, Smartphones
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 1.4A |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 24Contacts |
| Product Range | Slim-Grid 201021 Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000516 |